Microchip PIC12LF1572T-I/SN, 8 bit 8 Bit MCU, PIC12 Microcontroller, 32 MHz, 3.5kB, 8-Pin SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
263-8071
제조사 부품 번호:
PIC12LF1572T-I/SN
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Microcontroller

Series

PIC12

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Device Core

8 Bit MCU

Data Bus Width

8bit

Interface Type

FSR/INDF

Program Memory Size

3.5kB

Maximum Clock Frequency

32MHz

RAM Size

256GB

Maximum Supply Voltage

3.6V

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3.9mm

Length

4.9mm

Standards/Approvals

RoHS

Height

1.75mm

Minimum Supply Voltage

1.8V

Automotive Standard

No

Instruction Set Architecture

RISC

The Microchip PIC12LF1572T microcontrollers combine the capabilities of 16 bit PWMs with Analog to suit a variety of applications. These devices deliver three 16 bit PWMs with independent timers, for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general purpose applications. The core independent peripherals 16-bit PWMs, Complementary Waveform Generator, Enhanced Universal Synchronous Asynchronous Receiver Transceiver and Intelligent Analog ADCs, Comparator and DAC enable closed loop feedback and communication for use in multiple market segments, such as LIN and DMX applications.

Enhanced Mid range Core with 49 Instruction 16 Stack Levels

Flash Program Memory with self read and write capability

128 B of Non volatile Data Storage

Internal clock speeds from 31kHz to 32MHz

3 times Standalone 16 bit PWMs

Complementary Waveform Generator

4 Channel 10 bit ADC with Voltage Reference

5 bit Digital to Analog Converter

Comparator

2 times 8 bit Timers TMR0 and TMR2

1 times 16 bit Timer TMR1

Three additional 16 bit Timers available using the 16 bit PWMs

Extended Watchdog Timer

Enhanced Power On and Off Reset

Low Power Brown Out Reset

Programmable Brown Out Reset

In Circuit Serial Programming

Wide Operation Voltage Variant F 1.8V – 5.5V

관련된 링크들