Infineon XMC4504F144F512ACXQMA1, 32 bit ARM 32 Bit Cortex M4, XMC4500 Microcontroller, 120 MHz, 512kB FLASH, 144-Pin
- RS 제품 번호:
- 260-5252
- 제조사 부품 번호:
- XMC4504F144F512ACXQMA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩19,940.00
재고있음
- 340 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩19,940.00 |
| 10 - 24 | ₩18,300.00 |
| 25 - 99 | ₩17,520.00 |
| 100 - 249 | ₩17,000.00 |
| 250 + | ₩16,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 260-5252
- 제조사 부품 번호:
- XMC4504F144F512ACXQMA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | Microcontroller | |
| Series | XMC4500 | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM 32 Bit Cortex M4 | |
| Data Bus Width | 32bit | |
| Interface Type | USIC, USB, USART, UART, SPI, LIN, IIS, IIC, CAN | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Length | 14mm | |
| Height | 1mm | |
| Minimum Supply Voltage | 3.13V | |
| Instruction Set Architecture | Thumb-2 | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type Microcontroller | ||
Series XMC4500 | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM 32 Bit Cortex M4 | ||
Data Bus Width 32bit | ||
Interface Type USIC, USB, USART, UART, SPI, LIN, IIS, IIC, CAN | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
Length 14mm | ||
Height 1mm | ||
Minimum Supply Voltage 3.13V | ||
Instruction Set Architecture Thumb-2 | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Infineon Microcontroller, 32-bit ARM Cortex M4 Device Core, 512kByte Program Memory size - XMC4504F144F512ACXQMA1
This microcontroller is an advanced 32-bit ARM Cortex M4 device, specifically designed for industrial applications. It features a compact LFBGA package with a pin count of 144 and provides a robust operating voltage 13 to 3.63 V. With its high performance, this microcontroller operates at a maximum frequency of 120MHz and incorporates 512kB of flash memory, making it an excellent solution for demanding tasks. The microcontroller also operates effectively within a wide temperature
Features & Benefits
• Programmemable memory supports various industrial usage
• High clock speed of 120MHz enhances processing capabilities
• Energy-efficient design meets performance and power needs
• Flexible operating temperature range for diverse environments
• Compact LFBGA package ensures space-saving installations
Applications
• Ideal for automation systems requiring precise control
• Used in industrial connectivity modules for data communication
• Suitable for sensor interfaces in power management systems
• Effective in control systems for motor drives and actuators
• Utilised in data acquisition systems where speed is critical
What advantages does having a 32-bit architecture offer in this type of microcontroller?
The 32-bit architecture enables more efficient processing of complex calculations and tasks, allowing for faster and more responsive control in demanding applications, which is essential in automation and industrial settings.
What makes the integrated ADC channels beneficial for industrial applications?
The 4 x 12-bit ADC channels facilitate precise measurement and monitoring of analog signals, enabling accurate data collection for responsive control in systems like robotics and instrumentation.
Can this microcontroller support extensive peripheral connections?
Yes, its architecture and flexible communication interfaces allow integration with multiple peripherals, supporting various protocols needed in industrial applications for comprehensive system control.
How does the flash memory size impact application performance?
With 512kB of flash memory, users can store extensive code and data, enabling the microcontroller to run more complex applications and handle significant data processing without requiring external memory resources.
관련된 링크들
- Infineon XMC4504F144F512ACXQMA1, 32 bit ARM 32 Bit Cortex M4, XMC4500 Microcontroller, 120 MHz, 512kB FLASH, 144-Pin
- Infineon XMC4500F144F1024ACXQMA1, 32 bit ARM Cortex M4, XMC4000 Microcontroller, 120 MHz, 1.024MB FLASH, 144-Pin LQFP
- Infineon XMC4500F144K1024ACXQMA1, 32 bit ARM Cortex M4, XMC4000 Microcontroller, 120 MHz, 1.024MB FLASH, 144-Pin LQFP
- Infineon XMC4500E144X1024ACXQSA1, 32 bit ARM 32 Bit Cortex M4, XMC4500 Microcontroller, 120 MHz, 1024kB FLASH, 144-Pin
- Infineon XMC4500F100F1024ACXQMA1, 32 bit ARM Cortex M4, XMC4000 Microcontroller, 120 MHz, 1.024MB FLASH, 100-Pin LQFP
- Infineon XMC4500E144F1024ACXQSA1, 32 bit ARM Cortex M4, XMC4000 Microcontroller, 120 MHz, 1024kB FLASH, 144-Pin LFBGA
- Infineon XMC4700F144K2048AAXQMA1, 32 bit ARM 32 Bit Cortex M4, XMC4700 Microcontroller, 144 MHz, 2048kB FLASH, 144-Pin
- Infineon XMC4800F144K2048AAXQMA1, 32 bit ARM 32 Bit Cortex M4, XMC4800 Microcontroller, 144 MHz, 2048kB FLASH, 144-Pin