Infineon XMC4500E144X1024ACXQSA1, 32 bit ARM 32 Bit Cortex M4, XMC4500 Microcontroller, 120 MHz, 1024kB FLASH, 144-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

480개 더 담고 - 할인 받기

View bulk pricing options

Subtotal (1 tray of 240 units)*

₩4,758,720.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tray*
절감
240 - 240₩19,828.00₩4,758,864.00-
480 +₩19,666.00₩4,719,984.00-

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-5249
제조사 부품 번호:
XMC4500E144X1024ACXQSA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Microcontroller

Series

XMC4500

Package Type

LFBGA

Mount Type

Surface

Pin Count

144

Device Core

ARM 32 Bit Cortex M4

Data Bus Width

32bit

Interface Type

USIC, CAN, IIC, IIS, LIN, SPI, UART, USART, USB

Program Memory Size

1024kB

Maximum Clock Frequency

120MHz

RAM Size

160kB

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

1mm

Number of Programmable I/Os

91

Width

14mm

Standards/Approvals

RoHS

Length

14mm

Minimum Supply Voltage

3.13V

Automotive Standard

No

ADCs

12 bit

Instruction Set Architecture

Thumb-2

Program Memory Type

FLASH

Infineon Microcontroller, 32-bit ARM Cortex M4 Core, 1024kByte Program Memory - XMC4500E144X1024ACXQSA1


This microcontroller is designed for robust industrial applications. It features a compact LFBGA package, with a pin count of 144, and includes a powerful 32-bit ARM Cortex M4 processor that operates at frequencies of up to 120MHz. The device boasts an extensive program memory capacity of 1024kByte and offers operating temperature

Features & Benefits


• 128 to 160KB RAM ensures efficient data handling

• Four 12-bit ADCs provide precise signal measurement

• Integrated Flash memory enhances data retention

• Supports a typical operating supply voltage of 3.3V

• Operates effectively at a maximum temperature of +105°C

Applications


• Utilised in automation control systems for enhanced productivity

• Suitable for motor control in various machinery

• Implemented in power conversion systems for efficiency

• Used for industrial sensing and control tasks

• Applied in connectivity solutions across diverse industrial sectors

What specifications ensure this microcontroller is suitable for automation tasks?


The microcontroller's three CAN channels facilitate seamless communication in automation networks. Its high processing speed of 120MHz ensures rapid data processing, vital for automation tasks, while the ADCs provide accurate sensing capabilities.

How does the memory capacity influence the capabilities of this microcontroller?


The onboard Flash memory of 1024kByte allows for extensive programme storage, which is crucial for complex applications requiring large data sets or sophisticated algorithms.

How does the LFBGA package facilitate the microcontroller’s use in various applications?


The LFBGA package provides a compact footprint while maintaining the robust connectivity needed for industrial applications, supporting high-density designs and effective thermal management.

관련된 링크들