Texas Instruments, 32 bit ARM Cortex M4F, Hercules Microcontroller, 16 MHz, 768kB FLASH, 100-Pin LQFP (PZ)
- RS 제품 번호:
- 252-0780
- 제조사 부품 번호:
- TMS5700714APZQQ1
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 252-0780
- 제조사 부품 번호:
- TMS5700714APZQQ1
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Microcontroller | |
| Series | Hercules | |
| Package Type | LQFP (PZ) | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4F | |
| Data Bus Width | 32bit | |
| Program Memory Size | 768kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 1.32V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 55 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.14V | |
| ADCs | 12 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Microcontroller | ||
Series Hercules | ||
Package Type LQFP (PZ) | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4F | ||
Data Bus Width 32bit | ||
Program Memory Size 768kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 1.32V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 55 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.14V | ||
ADCs 12 bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
관련된 링크들
- Texas Instruments TMS5700714APZQQ1, 32 bit ARM Cortex M4F, Hercules TMS570 ARM Cortex-R Microcontroller, 16 MHz, 768kB
- Texas Instruments Hercules TMS570LS12x LaunchPad Development Kit 32 Bit MCU Development Kit LAUNCHXL2-TMS57012
- Texas Instruments Hercules Ethernet, CAN, USB Development Kit TMDS570LS31HDK
- Texas Instruments, 32 bit ARM Cortex M3, Stellaris ARM Cortex-M3S 6000 Microcontroller, 50 MHz, 256kB FLASH, 100-Pin
- Texas Instruments LM3S6965-IQC50-A2, 32 bit ARM Cortex M3, Stellaris ARM Cortex-M3S 6000 Microcontroller, 50 MHz, 256kB
- Texas Instruments IoT Enabled ARM Cortex M4F MCU TM4C129X Connected Development Kit ARM Cortex M4F Development Kit
- Infineon, 32 bit ARM Cortex M7, XMC7000 Microcontroller, 250 MHz, 768kB FLASH, 176-Pin TQFP
- STMicroelectronics STM32MP231AAJ3 ARM Cortex A35, ARM Cortex M33 Microprocessor STM32MP23xA/D 16 bit Arm Cortex, ARM