Texas Instruments, 32 bit ARM Cortex M3, Stellaris Microcontroller, 50 MHz, 256kB FLASH, 100-Pin LQFP
- RS 제품 번호:
- 252-0676
- 제조사 부품 번호:
- LM3S6965-IQC50-A2
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 252-0676
- 제조사 부품 번호:
- LM3S6965-IQC50-A2
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Microcontroller | |
| Series | Stellaris | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 2.75V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 42 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.25V | |
| Instruction Set Architecture | ARM Cortex M3 | |
| Automotive Standard | No | |
| ADCs | 4 x 10 Bit | |
| Program Memory Type | FLASH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Microcontroller | ||
Series Stellaris | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 2.75V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 42 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.25V | ||
Instruction Set Architecture ARM Cortex M3 | ||
Automotive Standard No | ||
ADCs 4 x 10 Bit | ||
Program Memory Type FLASH | ||
관련된 링크들
- Texas Instruments LM3S6965-IQC50-A2, 32 bit ARM Cortex M3, Stellaris Microcontroller, 50 MHz, 256kB FLASH, 100-Pin LQFP
- Texas Instruments, 32 bit ARM Cortex M4F, legacy Stellaris, TIVA Family TM4C123x Series Microcontroller, 4 MHz, 256kB
- Texas Instruments, 32 bit ARM Cortex M4F, Tiva Microcontroller, 80 MHz, 256kB FLASH, 144-Pin LQFP (PGE)
- NXP MCXA144VLL, 32 bit ARM Cortex M33, MCXA1 ARM Microcontroller, 48 MHz, 256kB FLASH, 100-Pin LQFP
- NXP MCXA154VLL, 32 bit ARM Cortex M33, MCXA1 ARM Microcontroller, 96 MHz, 256kB FLASH, 100-Pin LQFP
- NXP MKE14Z256VLH7, 32 bit ARM Cortex M0+, MKE1 Microcontroller, 72 MHz, 256kB FLASH, 64-Pin LQFP
- NXP MKE15Z256VLH7, 32 bit ARM Cortex M0+, MKE1 Microcontroller, 72 MHz, 256kB FLASH, 64-Pin LQFP
- NXP MKE17Z256VLH7, 32 bit ARM Cortex M0+, MKE1 Microcontroller, 72 MHz, 256kB FLASH, 64-Pin LQFP