Microchip dsPIC33CK512MP605-E/M7 dsPIC Microcontroller, 100 MHz, 512kB, 48-Pin VQFN
- RS 제품 번호:
- 249-9723
- 제조사 부품 번호:
- dsPIC33CK512MP605-E/M7
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 249-9723
- 제조사 부품 번호:
- dsPIC33CK512MP605-E/M7
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | dsPIC | |
| Program Memory Size | 512kB | |
| DACs | 12 bit | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| ADCs | 12 bit | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core dsPIC | ||
Program Memory Size 512kB | ||
DACs 12 bit | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 3V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ADCs 12 bit | ||
The Microchip 100 MHz Single-Core 16-bit DSC enable the design of digital power, motor control, high-performance general-purpose and robust applications.
Multiple redundant clock sources
I/O Port read-back
Analog peripherals redundancies
관련된 링크들
- Microchip dsPIC33CK512MP605-I/M7 dsPIC Microcontroller, 100 MHz, 512kB, 48-Pin VQFN
- Microchip dsPIC Microcontroller, 100 MHz, 512kB, 48-Pin VQFN
- Microchip dsPIC33CK512MP605-I/PT dsPIC Microcontroller, 100 MHz, 512kB, 48-Pin TQFP
- Microchip dsPIC33CK512MP605-E/PT dsPIC Microcontroller, 100 MHz, 512kB, 48-Pin TQFP
- Microchip dsPIC33CK512MP606-E/PT, 16 bit dsPIC, dsPIC33CK512MP606 Microcontroller, 100 MHz, 512kB FLASH, 64-Pin TQFP
- Microchip dsPIC33CK512MP606-I/PT, 16 bit dsPIC, dsPIC33CK512MP606 Microcontroller, 100 MHz, 512kB FLASH, 64-Pin TQFP
- Microchip dsPIC33CK512MP608-E/PT, 16 bit dsPIC, dsPIC33CK512MP608 Microcontroller, 100 MHz, 512kB FLASH, 80-Pin TQFP
- Microchip dsPIC33CK512MP608-I/PT, 16 bit dsPIC, dsPIC33CK512MP608 Microcontroller, 100 MHz, 512kB FLASH, 80-Pin TQFP