Microchip dsPIC33CK512MP608-I/PT, 16 bit dsPIC, dsPIC33CK512MP608 Microcontroller, 100 MHz, 512kB FLASH, 80-Pin TQFP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
249-9743
제조사 부품 번호:
dsPIC33CK512MP608-I/PT
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Microcontroller

Series

dsPIC33CK512MP608

Package Type

TQFP

Mount Type

Surface

Pin Count

80

Device Core

dsPIC

Data Bus Width

16bit

Interface Type

CAN FD, DMA, I3C, I2S, USART, QEI, SPI, OPAMP, UART, PWM, WDT

Program Memory Size

512kB

DACs

6 x 12 Bit

Maximum Clock Frequency

100MHz

RAM Size

64kB

Maximum Supply Voltage

3.6V

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

69

Maximum Operating Temperature

125°C

Width

12mm

Standards/Approvals

RoHS Compliant

Length

12mm

Height

1mm

Minimum Supply Voltage

3V

Program Memory Type

FLASH

Automotive Standard

No

ADCs

12 bit

Instruction Set Architecture

RISC

The Microchip 100 MHz Single-Core 16-bit DSC enable the design of digital power, motor control, high-performance general-purpose and robust applications.

Multiple redundant clock sources

I/O Port read-back

Analog peripherals redundancies

관련된 링크들