Microchip PIC16F18025-I/P, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 14kB FLASH, 14-Pin PDIP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 ₩760.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩18,400.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 140 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
절감
5 - 5₩3,680.00₩18,400.00-
10 - 25₩3,604.00₩18,020.00₩760.00
30 - 115₩3,532.00₩17,660.00₩4,440.00
120 +₩3,460.00₩17,300.00₩26,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
249-2469
제조사 부품 번호:
PIC16F18025-I/P
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14kB

Interface Type

EUSART, SPI, I2C, LIN

DACs

1 x 8 Bit

Maximum Clock Frequency

32MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

11

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7.62mm

Standards/Approvals

RoHS Compliant

Minimum Supply Voltage

2.5V

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

3

ADCs

10 Bit

Program Memory Type

FLASH

The Microchip PIC16F180 microcontroller family has a suite of digital and analog peripherals that enable cost-sensitive sensor and real-time control applications. This product family is available from 8 to 44-pin packages in a memory range of 3.5 KB to 28 KB, with speeds up to 32 MHz. The family includes a 10-bit Analog-to-Digital Converter with Computation (ADCC), automated Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, an 8-bit Digital-to-Analog Converter (DAC) module, and many more waveform control and communication peripherals. This small form factor, feature-rich device is well suited for low-cost sensor and control applications.

Up to 28 KB of Program Flash Memory

Up to 2 KB of Data SRAM Memory

Up to 256 Bytes of Data EEPROM Memory

Analog-to-Digital Converter with Computation

관련된 링크들