Microchip PIC16F18025-I/ST, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 14kB FLASH, 14-Pin TSSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

480개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 tube of 96 units)*

₩129,792.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 192 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tube*
절감
96 - 384₩1,352.00₩129,812.00-
480 +₩1,326.00₩127,238.001%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-2470
제조사 부품 번호:
PIC16F18025-I/ST
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

TSSOP

Mount Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI, EUSART, I2C, LIN

Program Memory Size

14kB

DACs

1 x 8 Bit

Maximum Clock Frequency

32MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

11

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS

Width

4.4mm

Minimum Supply Voltage

2.5V

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

6

ADCs

10 Bit

The Microchip PIC16F180 microcontroller family has a suite of digital and analog peripherals that enable cost-sensitive sensor and real-time control applications. This product family is available from 8 to 44-pin packages in a memory range of 3.5 KB to 28 KB, with speeds up to 32 MHz. The family includes a 10-bit Analog-to-Digital Converter with Computation (ADCC), automated Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, an 8-bit Digital-to-Analog Converter (DAC) module, and many more waveform control and communication peripherals. This small form factor, feature-rich device is well suited for low-cost sensor and control applications.

Up to 28 KB of Program Flash Memory

Up to 2 KB of Data SRAM Memory

Up to 256 Bytes of Data EEPROM Memory

Analog-to-Digital Converter with Computation

관련된 링크들