Microchip, 8 bit PIC, PIC Microcontroller, 20 MHz, 3.5kB FLASH, 20-Pin SOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
236-8913
제조사 부품 번호:
PIC16F819-I/SS
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Microcontroller

Series

PIC

Package Type

SOP

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI, I2C

Program Memory Size

3.5kB

Maximum Clock Frequency

20MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

16

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

10.2mm

Standards/Approvals

RoHS Compliant

Width

5.3mm

Minimum Supply Voltage

2.5V

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

3

ADCs

10 bit

Program Memory Type

FLASH

The Microchip flash microcontroller with nanoWatt technology belongs to the Mid-Range family of the PIC® which has two external RC modes and one external clock mode ECIO up to 20 MHz. There are 16 I/O pins that are user configurable on a pin-to-pin basis. Some pins are multiplexed with other device functions. It has two memory blocks in which are the program memory and the data memory. Each block has its own bus, so access to each block can occur during the same oscillator cycle.

High sink/source current 25 mA

Timer 0 8 bit trimer/counter with 8 bit prescaler

Timer 1 16-bit trimer/counter with prescaler, can be incremented during Sleep via external crystal/clock

Timer 2 8 bit trimer/counter with 8 bit period register, prescaler and postscaler

Capture is 16-bit, maximum resolution is 12.5 ns

Compare is 16-bit, maximum resolution is 200 ns

PWM maximum resolution is 10-bit

10-bit, 5-channel analog-to-digital converter

관련된 링크들