STMicroelectronics STM32MP157DAB1, 16 bit ARM Cortex A7, ARM Cortex M4, STM32MP1 Microcontroller, 209 MHz, 128kB ROM,
- RS 제품 번호:
- 201-4508
- 제조사 부품 번호:
- STM32MP157DAB1
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
21개 더 담고 ₩20,160.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩46,760.00
일시적 품절
- 2027년 3월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 20 | ₩46,760.00 | - |
| 21 - 41 | ₩45,800.00 | ₩20,160.00 |
| 42 + | ₩44,420.00 | ₩98,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-4508
- 제조사 부품 번호:
- STM32MP157DAB1
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Series | STM32MP1 | |
| Product Type | Microcontroller | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 354 | |
| Device Core | ARM Cortex A7, ARM Cortex M4 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 209MHz | |
| RAM Size | 708kB | |
| Maximum Supply Voltage | 3.6V | |
| Width | 16mm | |
| Standards/Approvals | FBI | |
| Length | 16mm | |
| Maximum Expanded Memory Size | 1GB | |
| Height | 1.29mm | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 176 | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 2 x 16 Bit | |
| Number of Timers | 29 | |
| Program Memory Type | ROM | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Series STM32MP1 | ||
Product Type Microcontroller | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 354 | ||
Device Core ARM Cortex A7, ARM Cortex M4 | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 209MHz | ||
RAM Size 708kB | ||
Maximum Supply Voltage 3.6V | ||
Width 16mm | ||
Standards/Approvals FBI | ||
Length 16mm | ||
Maximum Expanded Memory Size 1GB | ||
Height 1.29mm | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 176 | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 2 x 16 Bit | ||
Number of Timers 29 | ||
Program Memory Type ROM | ||
The STMicroelectronics STM32MP157A/D devices are based on the high-performance dual-core Arm Cortex-A7 32-bit RISC core operating at up to 800 MHz. It provides an external SDRAM Interface supporting external memories up to 8-Gbit density (1 Gbyte), 16 or 32-bit LPDDR2/LPDDR3 or DDR3/DDR3L up to 533 MHz.
3 DMA controllers to unload the CPU
Low-power consumption
DDR memory retention in Standby mode
관련된 링크들
- STMicroelectronics STM32MP157DAB1, 16 bit ARM Cortex A7, ARM Cortex M4, STM32MP1 Microcontroller, 209 MHz, 128kB ROM,
- STMicroelectronics STM32MP153DAB1, 16 bit ARM Cortex A7, ARM Cortex M4, STM32MP1 Microcontroller, 209 MHz, 128kB ROM,
- STMicroelectronics STM32MP157FAB1, 16 bit ARM Cortex A7, ARM Cortex M4, STM32MP1 Microcontroller, 209 MHz, 128kB ROM,
- STMicroelectronics STM32MP157FAC1, 16 bit ARM Cortex A7, ARM Cortex M4, STM32MP1 Microcontroller, 209 MHz, 128kB ROM,
- STMicroelectronics STM32MP157FAA1T, 32 bit ARM Cortex A7, ARM Cortex M4, STM32M Microcontroller, 800 MHz, 128kB ROM,
- STMicroelectronics, 16 bit ARM Cortex A7, ARM Cortex M4, STM32MP1 Microcontroller, 209 MHz, 128kB ROM, 361-Pin TFBGA
- STMicroelectronics STM32MP157AAB3, 32 bit ARM Cortex A7, ARM Cortex M4, STM32MP1 Microcontroller, 800 MHz, 32kB FLASH,
- STMicroelectronics STM32MP157AAA3, 32 bit ARM Cortex A7, ARM Cortex M4, STM32MP1 Microcontroller, 650 MHz FLASH, 448-Pin