Silicon Labs EFR32MG22C224F512GN32-C, 32 bit ARM Cortex M33, EFR32MG22 Wireless Gecko SoC Wireless Microcontroller, 76.8

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
200-9659
제조사 부품 번호:
EFR32MG22C224F512GN32-C
제조업체:
Silicon Labs
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Silicon Labs

Series

EFR32MG22 Wireless Gecko SoC

Product Type

Wireless Microcontroller

Package Type

TQFN

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

76.8MHz

RAM Size

32kB

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

4.1mm

Height

900μm

Length

4.1mm

Minimum Supply Voltage

1.71V

Instruction Set Architecture

RISC

Number of Timers

4

Program Memory Type

FLASH

ADCs

1 x 2 Bit

Automotive Standard

No

The Silicon Labs EFR32MG22 series wireless Gecko SoC Family is ideal for enabling energy-friendly multiprotocol networking for IoT devices. The single-die solution combines a 76.8MHzMHz ARM Cortex-M33 with a high performance 2.4GHz radio to provide an industry-leading, energy efficient wireless SoC for

IoT connected applications.

12-channel peripheral reflex system enabling autonomous interaction of MCU peripherals

Ultra-low transmit and receive power (8.2mA TX at +6 dBm, 3.9mA RX)

Secure boot with root of trust and secure loader (RTSL)

관련된 링크들