Microchip AT89S2051-24PU, 8 bit 8051, AT89 Microcontroller, 24 MHz, 2kB FLASH, 20-Pin PDIP
- RS 제품 번호:
- 127-8146P
- 제조사 부품 번호:
- AT89S2051-24PU
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 127-8146P
- 제조사 부품 번호:
- AT89S2051-24PU
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | 8051 | |
| Series | AT89 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 24 MHz | |
| Program Memory Size | 2 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 20 | |
| Package Type | PDIP | |
| ADCs | 0 | |
| Height | 4.95 mm | |
| Instruction Set Architecture | MCS-51 | |
| Length | 26.92 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Number of Timers | 1 | |
| RAM Size | 256 B | |
| Width | 7.11 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Data Bus Width 8 bit | ||
Device Core 8051 | ||
Series AT89 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 24 MHz | ||
Program Memory Size 2 kB | ||
Program Memory Type FLASH | ||
Pin Count 20 | ||
Package Type PDIP | ||
ADCs 0 | ||
Height 4.95 mm | ||
Instruction Set Architecture MCS-51 | ||
Length 26.92 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Number of Timers 1 | ||
RAM Size 256 B | ||
Width 7.11 mm | ||
8051 Architecture Flash ISP (In-System Programmable) Microcontrollers, Atmel
Atmel offers Flash 8051 microcontrollers featuring In-System Programming (ISP) that they can be programmed with the appropriate software, either in parallel or in serial mode.
8051 Architecture Microcontrollers
Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring Advanced flash memory.
Device Family
Single Cycle Core
Flash ISP (In-System Programmable)
Flash (Reprogrammable)
CAN Networking MCUs
USB MCUs
ROMless
관련된 링크들
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- Fluke LVD2 Non Contact Voltage Detector