Microchip dsPIC33E USB MPLAB Starter Kit DM330012

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
741-8329
제조사 부품 번호:
DM330012
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Development Kit

Kit Classification

Starter Kit

Kit Name

dsPIC33E USB MPLAB

Processor Part Number

dsPIC33E

COO (Country of Origin):
CN

MPLAB Starter Kit for dsPIC33E DSCs


This dsPIC33E USB Starter Kit provides a low cost method for the development and testing of USB OTG, Host and Device applications on the 60 MIPS dsPIC33E DSC family. The board contains an on-board programming/debugger, standard A USB and micro A/B connectors, three user-programmable LEDs, three push button switches and an expansion header compatible with the Multimedia Expansion Board (DM320005) and I/O Expansion Board (DM320002).

USB Starter Kit Development Board comes with a dsPIC33EP512MU810-I/PT DSC

Starter Kit Information Sheet

USB debug cable to debug and power the board

USB cable to communicate with the dsPIC33E USB

dsPIC® Development Tools


관련된 링크들