Microchip PIC32 MCU Starter Kit DM320004-2
- RS 제품 번호:
- 814-8992
- 제조사 부품 번호:
- DM320004-2
- 제조업체:
- Microchip
Subtotal (1 unit)*
₩333,740.00
일시적 품절
- 2026년 12월 22일 부터 7 개 단위 배송
- 추가로 2027년 1월 19일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩333,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 814-8992
- 제조사 부품 번호:
- DM320004-2
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Starter Kit | |
| Kit Classification | Starter Kit | |
| Kit Name | PIC32 | |
| Technology | MCU | |
| Device Core | PIC32 | |
| Processor Family Name | PIC | |
| Processor Type | PIC | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Starter Kit | ||
Kit Classification Starter Kit | ||
Kit Name PIC32 | ||
Technology MCU | ||
Device Core PIC32 | ||
Processor Family Name PIC | ||
Processor Type PIC | ||
Standards/Approvals RoHS | ||
Microchip Ethernet Starter Kit
The Microchip Ethernet starter kit is an innovation that provides the easiest and lowest-cost method to experience 10/100 Ethernet development with PIC32 microcontrollers. When combined with microchips free TCP/IP software, this kit gets your project running quickly. This microcontroller has an available CAN 2 0b peripheral and USB host/device/OTG. This starter kit features a socket that can accommodate various 10/100 Ethernet transceiver (RJ-45) PHY daughter boards for prototyping and development.
Features and Benefits
USB-powered board
Wake-On-LAN functionality
USB and Ethernet connectors, user switches, and LEDs
Integrated programmer/debugger
Standard A to mini-B cable for the debugger
Standard A to micro-B cable for USB application development
PIC32 running at 80MHz with 512K flash, 128K RAM, 8 channel DMA, 8 channel DMA dedicated to Ethernet, CAN and USB
Expansion connector enables the addition of microchips PIC32 expansion boards or the creation of your board
Applications
Wireless communication
Networking
Development kit
Ethernet control applications
Certifications
IEEE 802.3az
관련된 링크들
- Microchip PIC32 MCU Starter Kit DM320001
- Microchip PIC32 USB MCU Starter Kit DM320003-3
- Microchip PIC32 CAN Starter Kit DM320100
- Microchip PIC32MZ Embedded Connectivity Dev Kit MCU Development Kit DM320007
- Microchip PIC32MZ Embedded Connectivity MCU Development Kit DM320007-C
- Microchip PIC32MZ Embedded Graphics Starter Kit DM320008
- Microchip PIC32MZ Embedded Graphics Starter Kit DM320008-C
- Microchip PIC24FJ256DA210 MCU Development Kit DM240312