Silicon Labs PG22 Dev Kit Development Kit Evaluation Kit, Development Kit PG22-DK2503A

Subtotal (1 unit)*

₩89,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩89,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-7549
제조사 부품 번호:
PG22-DK2503A
제조업체:
Silicon Labs
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Silicon Labs

Kit Classification

Evaluation Kit, Development Kit

Product Type

Microcontroller Development Tool

Kit Name

PG22 Dev Kit

Technology

Development Kit

Device Core

ARM Cortex M33

Processor Family Name

EFM32PG22

Processor Part Number

EFM32PG22C200F512IM40-C

Processor Type

Microcontroller

Standards/Approvals

RoHS

COO (Country of Origin):
NO
The Silicon Labs dev kit is a low cost, small form factor prototype and development platform for the EFM32PG22 microcontroller. The board is a small and cost effective, feature rich, prototype and development platform based on the EFM32 microcontroller. The PG22 dev kit is an ideal platform for developing energy-friendly electronic devices. A built in SEGGER J-link debugger ensures easy debugging through the USB micro-B connector. Most of the EFM32PG22 I/Os are routed to breakout pads on the sides of the board making it easy to expand on the board and evaluate the EFM32PG22's features with custom hardware.

Relative humidity and temperature sensor

Ambient light sensor

Hall effect sensor

6-axis inertial sensor

PDM stereo microphones

8 Mbit serial flash

User LED and push button

관련된 링크들