Silicon Labs BB51 Explorer Kit Development Kit Evaluation Kit, Development Kit BB51-EK2700A

Subtotal (1 unit)*

₩54,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩54,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-7543
제조사 부품 번호:
BB51-EK2700A
제조업체:
Silicon Labs
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Silicon Labs

Kit Classification

Evaluation Kit, Development Kit

Product Type

Microcontroller Development Tool

Kit Name

BB51 Explorer Kit

Technology

Development Kit

Device Core

8 Bit MCU

Processor Family Name

EFM8BB51

Processor Part Number

EFM8BB51F16I-C-QFN20R

Processor Type

Microcontroller

Standards/Approvals

No

COO (Country of Origin):
NO
The Silicon Labs explorer kit is an ultra-low cost, small form factor development and evaluation platform for the EFM8BB51 busy bee 8-bit microcontroller. The explorer kit is focused on rapid prototyping and concept creation of multi-purpose applications. It is designed around the EFM8BB51 MCU, which is an ideal device family for developing energy-friendly embedded applications. The kit features a USB interface, an on-board SEGGER J-link debugger, one user-LED and button, and support for hardware add-on boards via a microbus socket and a Qwiic connector.

User LED and push button

2.54 mm breakout pads

Virtual COM port

USB-powered

관련된 링크들