STMicroelectronics Discovery Kit with STM32MP135F MPU 32 Bit Processor Board STM32MP135F-DK

Subtotal (1 unit)*

₩456,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩456,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
261-5098
제조사 부품 번호:
STM32MP135F-DK
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Kit Classification

Board

Product Type

Development Kit

Kit Name

Discovery Kit with STM32MP135F MPU

Technology

32 Bit Processor

Device Core

ARM

Processor Family Name

Cortex A7

Processor Type

ARM Cortex A7

Standards/Approvals

No

COO (Country of Origin):
FR
The STM32MP135 Discovery kit (STM32MP135F-DK) leverages the capabilities of the 1 GHz STM32MP135 microprocessors to allow users to develop easily applications using STM32 MPU OpenSTLinux Distribution software.

board photo STM32MP135F-DK

It includes an ST-LINK embedded debug tool, LEDs, push-buttons, two 10/100 Mbit/s Ethernet (RMII) connectors, one USB Type-C® connector, four USB Host Type-A connectors, and one microSD™ connector.

To expand the functionality of the STM32MP135 Discovery kit, one GPIO expansion connector is also available for third-party shields.

Additionally, the STM32MP135 Discovery kit features an LCD display with a touch panel, Wi‑Fi® and Bluetooth® Low Energy capability, and a 2-megapixel CMOS camera module.

It also provides secure boot and cryptography features.

All Features


STM32MP135FAF7 MPU with an Arm® Cortex®‑A7 32-bit processor at 1 GHz, in a TFBGA320 package

ST PMIC STPMIC1

4-Gbit DDR3L, 16 bits, 533 MHz

4.3" 480x272 pixels LCD display module with capacitive touch panel and RGB interface

UXGA 2-megapixel CMOS camera module (included) with MIPI CSI-2® / SMIA CCP2 deserializer

Wi‑Fi® 802.11b/g/n

Bluetooth® Low Energy 4.1

Dual 10/100 Mbit/s Ethernet (RMII) compliant with IEEE-802.3u, one with Wake on LAN (WoL) support

USB Host 4-port hub

USB Type-C® DRP based on an STM32G0 device

4 user LEDs

4 push-buttons (2x user, tamper, and reset)

1 wake-up button

Board connectors:

  • Dual-lane MIPI CSI-2® camera module expansion

  • 2x Ethernet RJ45

  • 4x USB Type-A

  • USB Micro-B

  • USB Type-C®

  • microSD™ card holder

  • GPIO expansion

  • 5 V / 3 A USB Type-C® power supply input (charger not provided)

  • VBAT for power backup

  • On-board current measurement

    On-board STLINK-V3E debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port

    Full mainline open-source Linux® STM32 MPU OpenSTLinux Distribution (such as STM32MP1Starter) software and examples

    Support of several Integrated Development Environments (IDEs) including STM32CubeIDE

    Bare metal support for RTOS (Microsoft® Azure®)

    관련된 링크들