STMicroelectronics Discovery Kit with STM32MP157F MPU 32 bit Development Board STM32MP157F-DK2

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩456,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 35 개 단위 배송 준비 완료
  • 추가로 2026년 11월 18일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩456,940.00
5 +₩447,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
210-8299
제조사 부품 번호:
STM32MP157F-DK2
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Kit Classification

Development Board

Product Type

Microcontroller Development Tool

Kit Name

Discovery Kit with STM32MP157F MPU

Technology

32 bit

Processor Family Name

STM32MP157

Processor Type

Microcontroller

Standards/Approvals

RoHS

The STM32MP157D-DK1 and STM32MP157F-DK2 Discovery kits leverage the capabilities of the increased-frequency 800 MHz microprocessors in the STM32MP157 product line to allow users to develop applications easily using STM32 MPU OpenSTLinux Distribution software for the main processor and STM32CubeMP1 software for the coprocessor.

They include an ST-LINK embedded debug tool, LEDs, push-buttons, one Ethernet 1-Gbit/s connector, one USB Type-C® OTG connector, four USB Host Type-A connectors, one HDMI® transceiver, one stereo headset jack with analog microphone, and one microSD™ connector.

To expand the functionality of the STM32MP157D-DK1 and STM32MP157F-DK2 Discovery kits, two GPIO expansion connectors are also available for ARDUINO® and Raspberry Pi® shields.

Additionally, the STM32MP157F-DK2 Discovery kit features an LCD display with a touch panel, and Wi‑Fi® and Bluetooth® Low Energy capability.

Common features:


STM32MP157 Arm®-based dual Cortex® A7 800 MHz 32 bits + Cortex® M4 32 bits MPU in a TFBGA361 package

ST PMIC STPMIC1

4-Gbit DDR3L, 16 bits, 533 MHz

1-Gbit/s Ethernet (RGMII) compliant with IEEE-802.3ab

USB OTG HS

Audio codec

4 user LEDs

2 user and reset push-buttons, 1 wake-up button

5 V / 3 A USB Type-C® power supply input (not provided)

Board connectors:

  • Ethernet RJ45

  • 4 X USB Host Type-A

  • USB Type-C® DRP

  • MIPI DSI®

  • HDMI®

  • Stereo headset jack including analog microphone input

  • microSD™ card

  • GPIO expansion connector (Raspberry Pi® shield capability)

  • ARDUINO® Uno V3 expansion connectors

  • On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: Virtual COM port and debug port

    STM32CubeMP1 and full mainline open-source Linux® STM32 MPU OpenSTLinux Distribution (such as STM32MP1Starter) software and examples

    Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

    Board-specific features:


  • 4 TFT 480x800 pixels with LED backlight, MIPI DSI® interface, and capacitive touch panel

  • Wi Fi® 802.11b/g/n

  • Bluetooth® Low Energy 4.1

  • 관련된 링크들