STMicroelectronics Discovery Board for The ST25TV02KC NFC Forum Type 5 tag IC Development Kit Demonstration Board
- RS 제품 번호:
- 232-9671
- 제조사 부품 번호:
- ST25TV02KC-ASEAL
- 제조업체:
- STMicroelectronics
대량 구매 할인 받기
10개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩16,300.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩16,300.00 | - |
| 10 - 24 | ₩16,040.00 | 1% |
| 25 + | ₩15,700.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-9671
- 제조사 부품 번호:
- ST25TV02KC-ASEAL
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Kit Classification | Demonstration Board | |
| Product Type | Demo Kit | |
| Kit Name | Discovery Board for The ST25TV02KC NFC Forum Type 5 tag IC | |
| Technology | Development Kit | |
| Processor Family Name | Non-Impact | |
| Processor Part Number | ST25TV02KC | |
| Processor Type | NFC/RFID Tag | |
| Standards/Approvals | ISO/IEC 15693, NFC Forum Type 5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Kit Classification Demonstration Board | ||
Product Type Demo Kit | ||
Kit Name Discovery Board for The ST25TV02KC NFC Forum Type 5 tag IC | ||
Technology Development Kit | ||
Processor Family Name Non-Impact | ||
Processor Part Number ST25TV02KC | ||
Processor Type NFC/RFID Tag | ||
Standards/Approvals ISO/IEC 15693, NFC Forum Type 5 | ||
The STMicroelectronics ready-to-use demonstration board allowing the user to assess the features and capabilities of the ST25TV series NFC tags. To demonstrate the tamper detect function the ST25TV02KC-ASEAL can be used in conjunction with ST25R-based readers or directly with smart-phones.
Ready-to-use printed circuit board including
ST25TV02KC NFC/RFID tag in UFDFPN5 ECOPACK2 package
Class 6, single layer inductive antenna etched on the PCB
Tamper detect capability
TruST25 digital signature
Augmented NDEF (ANDEF)
Contactless interface
RF link based on ISO/IEC 15693
NFC forum type 5
Internal (23 pF) tuning capacitance
관련된 링크들
- STMicroelectronics NFC Forum Type 4 Tag IC Demonstration Board ST25TA02KB-P Bluetooth, WiFi Development Kit for ST25TA
- STMicroelectronics Discovery MCU Evaluation Board ST25TV-ESEAL
- STMicroelectronics Discovery Kit Antenna Design Evaluation Board for ST25DV64KC 13.56 MHz ST25DV64KC-DISCO
- STMicroelectronics ST STSPIN32G4 & STDRIVE101 Demonstration Board 32 Bit ARM Demonstration Board EVSPIN32G4-DUAL
- STMicroelectronics Discovery Kit For The ST25R300 High Performance NFC Universal Device and EMVCo Reader MCU Discovery
- STMicroelectronics Discovery MCU Evaluation Board ST25DV-PWM-ESET
- STMicroelectronics Discovery Kit Discovery Board STEVAL-25R200SA
- PUI Audio Demonstration Board MEMS Based Piezoresistive Pressure Sensor Demonstration Board for Sensor Prototype