STMicroelectronics ST STSPIN32G4 & STDRIVE101 Demonstration Board 32 Bit ARM Demonstration Board EVSPIN32G4-DUAL
- RS 제품 번호:
- 287-6263
- 제조사 부품 번호:
- EVSPIN32G4-DUAL
- 제조업체:
- STMicroelectronics
Subtotal (1 unit)*
₩378,560.00
일시적 품절
- 2027년 5월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩378,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-6263
- 제조사 부품 번호:
- EVSPIN32G4-DUAL
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Demo Kit | |
| Kit Classification | Demonstration Board | |
| Kit Name | ST STSPIN32G4 & STDRIVE101 Demonstration Board | |
| Technology | 32 Bit ARM | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | ARM | |
| Processor Type | ARM Cortex M4 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Demo Kit | ||
Kit Classification Demonstration Board | ||
Kit Name ST STSPIN32G4 & STDRIVE101 Demonstration Board | ||
Technology 32 Bit ARM | ||
Device Core ARM Cortex M4 | ||
Processor Family Name ARM | ||
Processor Type ARM Cortex M4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics demonstration board based on the STSPIN32G4 and STDRIVE101 for applications using two three-phase brushless motors. It is a system in package integrating in a 9x9 mm VFQFPN package, a triple high-performance half-bridge gate driver with a rich set of programmable features and one mixed signal STM32G431 microcontroller.
Single-shunt differential current sensing using embedded operational amplifiers
Full set of communication interfaces I²C, SPI, UART
Predisposition for CAN bus
관련된 링크들
- STMicroelectronics 3-Phase Inverter Based On STSPIN32G0251Q Development Board EVSPIN32G02Q1S1
- STMicroelectronics Demonstration Board Power Management for STDRIVE601 for STDRIVE601 Triple Gate Driver
- STMicroelectronics EVSPIN32F0601S1 3-Phase Inverter for STSPIN32F0601 for STSPIN32F0601
- STMicroelectronics EVSPIN32F0601S3 3-Phase Inverter for STSPIN32F0601 for STSPIN32F0601
- STMicroelectronics EVSPIN32F0251S1 3-Phase Inverter for STSPIN32F0251 for STSPIN32F0251
- STMicroelectronics EVSPIN32F0602S1 3-Phase Inverter for STSPIN32F0602 for STSPIN32F0602
- STMicroelectronics 3-Phase Complete Inverter with STSPIN32G0601 Controller 3-Phase Inverter for STSPIN32G0601Q for PMSMs
- STMicroelectronics 3-Phase Complete Inverter with STSPIN32G0601Q Controller 3-Phase Inverter for STSPIN32G0601Q for