Microchip SAMD21 Machine Learning Evaluation kit MCU Development Board EV18H79A

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
215-3937
제조사 부품 번호:
EV18H79A
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Kit Name

SAMD21 Machine Learning Evaluation kit

Technology

MCU

Kit Classification

Development Board

Processor Family Name

SAMD21

Product Type

Microcontroller

The Microchip SAMD21 Machine Learning evaluation kit features the SAMD21G18 Arm Cortex-M0+ based 32-bit microcontroller (MCU) with on-board debugger (nEDBG), an ATECC608A Crypto Authentication secure element IC and the fully certified ATWINC1510 Wi-Fi network controller. Microchip MCP9808 high accuracy temperature sensor , the light sensor, as well as the add-on board with TDK InvenSense ICM-42688-P, High precision 6-axis MEMS, will enable designers to collect data to train and create Machine Learning models.

SAMD21G18 Arm Cortex -M0+ based 32-bit microcontroller (MCU) with on-board debugger (nEDBG)

ATECC608A Crypto Authentication secure element IC

Fully certified ATWINC1510 Wi-Fi network controller

MCP9808 high accuracy temperature sensor

TDK InvenSense ICM-42688-P, High precision 6-axis MEMS

관련된 링크들