Microchip PIC18F16Q41 Curiosity Nano Evaluation Kit MCU Development Board EV26Q64A

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩22,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 21 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩22,440.00-
5 +₩21,780.002%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-3938
제조사 부품 번호:
EV26Q64A
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Microcontroller Development Tool

Kit Classification

Development Board

Kit Name

PIC18F16Q41 Curiosity Nano Evaluation Kit

Technology

MCU

Device Core

PIC18F16Q41

Processor Family Name

PIC18

Processor Type

PIC18F16Q41 microcontroller

Standards/Approvals

RoHS

The Microchip Take your next idea to market with a development board that you can keep in your pocket. With full programming and debugging capabilities, the PIC18F16Q41 Curiosity Nano Evaluation Kit has pre-programmed firmware to start development immediately! With the award-winning MPLAB X integrated development platform and MPLAB Code Configurator (MCC), the kit provides access to the Intelligent analogue and Core Independent Peripherals on the PIC18F16Q41. MCC is a free, graphical programming tool to configure the rich set of peripherals and functions specific for your application.

PIC18F16Q41 microcontroller

One mechanical user switch

One yellow user LED

On-board debugger

Board identification in Microchip MPLAB X

One green power and status LED

Programming and debugging

Virtual serial port (CDC)

One logic analyser channel (GPIO)

USB powered

Adjustable target voltage

MIC5353 LDO regulator controlled by the on-board debugger

1.8 - 5.5 V output voltage (limited by USB input voltage)

500mA maximum output current

관련된 링크들