Honeywell Technologies Pin Plunger Micro Switch, Solder Terminal, 100mA, 250 V, SPDT, IP40
- RS 제품 번호:
- 205-6139
- 제조사 부품 번호:
- ZM110D10A01
- 제조업체:
- Honeywell
대량 구매 할인 받기
5000개 더 담고 ₩330,000.00 할인 받기
View bulk pricing optionsSubtotal (1 Box of 1000 units)*
₩3,332,000.00
일시적 품절
- 2027년 1월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 1000 - 4000 | ₩3,332.00 | ₩3,332,200.00 | - |
| 5000 + | ₩3,266.00 | ₩3,265,600.00 | ₩330,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-6139
- 제조사 부품 번호:
- ZM110D10A01
- 제조업체:
- Honeywell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| Housing Material | PBT | |
| IP Rating | IP40 | |
| Operating Force | 95g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V | |
| Microswitch Type | Subminiature | |
| Depth | 10.2mm | |
| Length | 19.8mm | |
| Mechanical Life | 1000000min | |
| Width | 6.4mm | |
| Hazardous Area Certification | No | |
| Series | ZM1 | |
| Standards/Approvals | CQC, CQC to GB 15092.1, RoHS, ENEC to IEC 61058-1, UL, cUL to UL 61058-1, CE, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
Housing Material PBT | ||
IP Rating IP40 | ||
Operating Force 95g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V | ||
Microswitch Type Subminiature | ||
Depth 10.2mm | ||
Length 19.8mm | ||
Mechanical Life 1000000min | ||
Width 6.4mm | ||
Hazardous Area Certification No | ||
Series ZM1 | ||
Standards/Approvals CQC, CQC to GB 15092.1, RoHS, ENEC to IEC 61058-1, UL, cUL to UL 61058-1, CE, REACH | ||
- COO (Country of Origin):
- CN
Honeywell ZM1 Series Micro Switch, IP40, 100mA Switch Contact Current - ZM110D10A01
This micro switch provides a Compact electrical switching solution for control and sensing tasks in industrial and electronic systems. It uses a pin plunger actuator to detect linear motion and change circuit state, operating across a wide temperature range and intended for installations requiring a small-form, mechanical switching element with soldered electrical connections.
Features and Benefits:
• SPCO contact arrangement delivers versatile single-pole switching capability
• Solder terminals permit straightforward PCB or wiring assembly
• Rated for 100 mA contact current supports low-power signal applications
• Operates between -40°C and 125°C for demanding thermal conditions
• Subminiature construction offers space-saving integration in confined assemblies
• Mechanical endurance of 400 cycles supports intermittent duty life testing
• Solder terminals permit straightforward PCB or wiring assembly
• Rated for 100 mA contact current supports low-power signal applications
• Operates between -40°C and 125°C for demanding thermal conditions
• Subminiature construction offers space-saving integration in confined assemblies
• Mechanical endurance of 400 cycles supports intermittent duty life testing
Applications
• Suitable for limit sensing in automated machinery assemblies
• Ideal for position detection in precision electronic equipment
• Used for user-interface switches in control panels and instruments
• Can be used for interlock sensing in small electromechanical devices
• Ideal for position detection in precision electronic equipment
• Used for user-interface switches in control panels and instruments
• Can be used for interlock sensing in small electromechanical devices
What approvals and standards cover its safety and conformity?
It carries multiple international approvals including UL and ENEC to the applicable switch standards, and meets regional certification requirements for electrical switching devices.
Which environmental regulations does it comply with?
It conforms to both RoHS and REACH substance restrictions, ensuring compatibility with modern regulatory supply-chain demands.
How is the actuator configured for integration into mechanisms?
The plunger-style actuator provides a direct linear input Interface suitable for cams, levers or direct-contact elements where positive travel-to-actuation is required.
What form of mounting or connection does it require?
Electrical connection is via solder-type terminals intended for soldering to boards or wired assemblies, the body is rated to IP40 for protection against solid objects.
관련된 링크들
- Honeywell Technologies Pin Plunger Micro Switch, Solder Terminal, 6A, 250 V, SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch, Solder Terminal, 10.1A, 250 V, SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch, PCB Terminal Terminal, 100mA, 250 V, SPDT, IP40
- Honeywell Technologies Lever Micro Switch, Solder Terminal, 100mA, 250 V, SPDT, IP40
- Honeywell Technologies Short Lever Micro Switch, Solder Terminal, 100mA, 250 V, SPDT, IP40
- Honeywell Technologies Standard Simulated Roller Lever Micro Switch, Solder Terminal, 100mA, 250 V, SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch, Quick Connect Terminal, 6A, 250 V, SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch, PCB Terminal Terminal, 6A, 250 V, SPDT, IP40