Honeywell Technologies Short Lever Micro Switch, Solder Terminal, 100mA, 250 V, SPDT, IP40

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 1000 units)*

₩3,538,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
1000 - 4000₩3,538.00₩3,538,800.00
5000 +₩3,362.00₩3,361,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
205-6080
제조사 부품 번호:
ZM110D10B01
제조업체:
Honeywell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell

Actuator Type

Short Lever

Product Type

Micro Switch

Terminal Type

Solder

Switch Contact Current

100mA

Housing Material

PBT

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

95g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Microswitch Type

Subminiature

Contact AC Voltage

250V

Depth

10.2mm

Length

19.8mm

Series

ZM1

Width

6.4mm

Standards/Approvals

CE, REACH, ENEC to IEC 61058-1, UL, cUL to UL 61058-1, CQC, CQC to GB 15092.1, RoHS

Hazardous Area Certification

No

Mechanical Life

1000000min

COO (Country of Origin):
CN

Honeywell ZM1 Series Micro Switch, 100mA Switch Contact Current, IP40 - ZM110D10B01


This micro switch is a Compact electromechanical actuator designed for precise signal switching in control and sensing assemblies within automation and electrical systems. It delivers single-pole changeover functionality through a short lever actuator and is intended for environments where small form-factor, quick-response switching is required.

Features and Benefits:


• SP single-pole changeover contact provides simple circuit selection
• Solder terminals enable straightforward PCB and wire connections
• Rated for 100 mA contact current suits low-power control circuits
• Operating range from -40°C to 125°C permits wide temperature deployment
• Subminiature construction offers space-saving installation in assemblies
• Conforms to multiple approvals for industrial regulatory compliance

Applications


• Suitable for limit-switch feedback in automated machinery
• Ideal for sensing and interlock roles in consumer appliances
• Used with control panels requiring Compact signal switches
• Can be used for prototype PCB-mounted switching experiments

What actuation style does it use for mechanical interfacing?


It employs a short lever actuator that gives a tactile, quick-transition contact action suited to mechanical linkages and cam followers.

How Durable is the switch under repeated use?


The device is specified for 400 operational cycles, indicating suitability for intermittent or testing applications rather than high-duty continuous cycling.

Which Terminal connection method is provided for electrical integration?


Termination is by soldered connections, facilitating permanent mounting to boards or wired assemblies.

What ingress protection and temperature constraints should installers consider?


The enclosure provides IP40 protection, and it is rated to operate between -40°C and 125°C, so it is best used where moderate dust protection suffices and temperature extremes remain within that band.

관련된 링크들