Honeywell Technologies Lever Micro Switch, Cable Terminal, 6A, 250 V ac, SPDT, IP67

대량 구매 할인 받기

5000개 더 담고 10% 할인 받기

View bulk pricing options

Subtotal (1 Box of 1000 units)*

₩34,290,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
절감
1000 - 4000₩34,290.00₩34,289,600.00-
5000 +₩30,860.00₩30,860,600.0010%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
205-6124
제조사 부품 번호:
ZW50F90CW1
제조업체:
Honeywell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell

Product Type

Micro Switch

Actuator Type

Lever

Terminal Type

Cable

Switch Contact Current

6A

Housing Material

PBT

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

203g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Contact AC Voltage

250V ac

Microswitch Type

Subminiature

Standards/Approvals

ENEC, RoHS, cUL, UL, CQC

Width

6.4mm

Mechanical Life

1000000min

Series

ZW

Length

19.8mm

Depth

9.25mm

Hazardous Area Certification

No

COO (Country of Origin):
TW

Honeywell Series ZW Micro Switch, 6A Switch Contact Current, 250V Contact AC Voltage - ZW50F90CW1


This micro switch is a sealed lever-operated device designed for control and sensing tasks in industrial automation and electronics environments. It provides a single-pole changeover contact arrangement for switching loads and is built to operate across a wide temperature range suitable for demanding installations.

Features and Benefits:


• IP67-rated enclosure for protection against dust and temporary immersion
• Operates from -40°C to 120°C for extreme temperature resilience
• Rated for 6A at 250 VAC to handle moderate AC switching loads
• Mechanical life of 1 million cycles for extended service intervals
• Cable termination for straightforward wiring in confined spaces
• PBT housing material for chemical resistance and dimensional stability

Applications


• Suitable for limit switching in automated production lines
• Ideal for enclosure door monitoring in harsh environments
• Used for position sensing in industrial machinery
• Can be used for control inputs on mobile equipment exposed to the elements
• Suitable for appliance safety interlocks requiring Compact sealed switches

What actuator type is provided and how does it affect mounting?


A lever actuator is fitted, offering longer mechanical travel and easier interfacing with cams or mechanical linkages in confined arrangements.

Which approvals support integration into certified systems?


The device carries multiple approvals including ENEC, RoHS, cUL, UL and CQC, facilitating use where recognised conformity marks are required.

How does the contact configuration influence circuit design?


The single-pole changeover configuration allows one common contact to switch between normally closed and normally open circuits for simple control logic.

What construction feature assists longevity under repetitive operation?


The switch uses materials and internal construction rated to deliver one million mechanical cycles, reducing replacement frequency in cyclic applications.

관련된 링크들