Honeywell Technologies Lever Micro Switch, Solder Terminal, 6A, 250 V ac, SPDT, IP00
- RS 제품 번호:
- 205-6122
- 제조사 부품 번호:
- ZW50F15CD1
- 제조업체:
- Honeywell
대량 구매 할인 받기
5000개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 Box of 1000 units)*
₩17,754,000.00
일시적 품절
- 2027년 2월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 1000 - 4000 | ₩17,754.00 | ₩17,754,800.00 | - |
| 5000 + | ₩17,400.00 | ₩17,399,800.00 | 1% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-6122
- 제조사 부품 번호:
- ZW50F15CD1
- 제조업체:
- Honeywell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Honeywell | |
| Actuator Type | Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 6A | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| IP Rating | IP00 | |
| Operating Force | 203g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Length | 19.8mm | |
| Depth | 9.25mm | |
| Mechanical Life | 1000000min | |
| Width | 6.4mm | |
| Standards/Approvals | ENEC, RoHS, UL, CQC, cUL | |
| Hazardous Area Certification | IP67, IP00 | |
| Series | ZW | |
| 모두 선택 | ||
|---|---|---|
브랜드 Honeywell | ||
Actuator Type Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 6A | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
IP Rating IP00 | ||
Operating Force 203g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Length 19.8mm | ||
Depth 9.25mm | ||
Mechanical Life 1000000min | ||
Width 6.4mm | ||
Standards/Approvals ENEC, RoHS, UL, CQC, cUL | ||
Hazardous Area Certification IP67, IP00 | ||
Series ZW | ||
- COO (Country of Origin):
- TW
Honeywell Series ZW Micro Switch, 250V Contact AC Voltage, 6A Switch Contact Current - ZW50F15CD1
This micro switch provides a Compact electromechanical sensing solution for control and safety functions in industrial settings. It employs a lever-style actuator and is suited to detect position or motion within automated, electrical and mechanical systems while withstanding a broad temperature range.
Features and Benefits:
• SPCO contact arrangement offers simple on/off switching capability
• 250V AC rating supports common mains-level signals
• 6A contact current handles moderate load switching
• 203g operating force ensures consistent actuation feel
• Mechanical life of 1 million cycles minimises maintenance intervals
• Solder terminals enable secure PCB or wire connections
• 250V AC rating supports common mains-level signals
• 6A contact current handles moderate load switching
• 203g operating force ensures consistent actuation feel
• Mechanical life of 1 million cycles minimises maintenance intervals
• Solder terminals enable secure PCB or wire connections
Applications
• Suitable for limit detection in automation equipment
• Ideal for position sensing in electromechanical drives
• Used with control panels requiring Compact switching elements
• Can be used for end-stop detection in material handling systems
• Ideal for position sensing in electromechanical drives
• Used with control panels requiring Compact switching elements
• Can be used for end-stop detection in material handling systems
What materials contribute to durability in elevated temperatures?
The housing is MADE from polybutylene terephthalate which maintains structural integrity up to the specified maximum operating temperature.
How does the switch perform in cold environments?
It operates reliably down to the minimum rated temperature, allowing use in low-temperature installations without loss of function.
Which approvals indicate conformity to safety and environmental standards?
It carries multiple approvals covering electrical safety and restricted substances, reflecting compliance with recognised industry criteria.
Are there sealed configurations for moisture-prone installations?
The product is available with an IP67 sealed option for temporary immersion protection alongside an IP00 variant for unsealed applications.
관련된 링크들
- Honeywell Technologies Lever Micro Switch, Solder Terminal, 100mA, 250 V ac, SPDT, IP00
- Honeywell Technologies Roller Lever Micro Switch, Solder Terminal, 6A, 250 V ac, SPDT, IP00
- Honeywell Technologies Long Straight Lever Micro Switch, Solder Terminal, 6A, 250 V, SPDT, IP00
- Honeywell Technologies Long Straight Lever Micro Switch, Solder Terminal, 100mA, 250 V ac, SPDT, IP00
- Honeywell Technologies Long Straight Lever Micro Switch, Solder Terminal, 6A, 250 V ac, SPDT, IP00
- Honeywell Technologies Long Straight Lever Micro Switch, PCB Terminal Terminal, 6A, 250 V ac, SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch, Solder Terminal, 100mA, 250 V ac, SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch, Solder Terminal, 6A, 250 V ac, SPDT, IP00