Honeywell Technologies Pin Plunger Micro Switch, Solder Terminal, 6A, 250 V ac, SPNC, IP00
- RS 제품 번호:
- 205-6075
- 제조사 부품 번호:
- ZW50F15AD4
- 제조업체:
- Honeywell
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 1000 units)*
₩12,842,000.00
일시적 품절
- 2027년 1월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 1000 - 4000 | ₩12,842.00 | ₩12,842,000.00 |
| 5000 + | ₩12,200.00 | ₩12,199,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-6075
- 제조사 부품 번호:
- ZW50F15AD4
- 제조업체:
- Honeywell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder | |
| Switch Contact Current | 6A | |
| Contact Configuration | SPNC | |
| Housing Material | Polybutylene Terephthalate Polyester | |
| IP Rating | IP00 | |
| Operating Force | 203g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Depth | 9.25mm | |
| Hazardous Area Certification | UL, RoHS, ENEC, cUL, CQC | |
| Width | 6.4mm | |
| Mechanical Life | 1000000min | |
| Standards/Approvals | UL, RoHS, ENEC, cUL, CQC | |
| Length | 19.8mm | |
| Series | ZW | |
| 모두 선택 | ||
|---|---|---|
브랜드 Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder | ||
Switch Contact Current 6A | ||
Contact Configuration SPNC | ||
Housing Material Polybutylene Terephthalate Polyester | ||
IP Rating IP00 | ||
Operating Force 203g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Depth 9.25mm | ||
Hazardous Area Certification UL, RoHS, ENEC, cUL, CQC | ||
Width 6.4mm | ||
Mechanical Life 1000000min | ||
Standards/Approvals UL, RoHS, ENEC, cUL, CQC | ||
Length 19.8mm | ||
Series ZW | ||
- COO (Country of Origin):
- TW
Honeywell Series ZW Micro Switch, 6A Contact Current, 250V Contact AC Voltage - ZW50F15AD4
This micro switch is a Compact mechanical switching device designed for precise actuation in electronic and electromechanical systems. It uses a pin plunger actuator for direct tactile sensing and is intended for installations where a small, dependable contact change is required under varied thermal conditions.
Features and Benefits:
• Subminiature form supports tight-space integration
• 6A contact rating enables moderate current switching
• Solder terminals allow straightforward PCB or wire connections
• Operating force of 203 g provides consistent actuation feel
• Mechanical life of 1 million cycles ensures long service intervals
• Temperature range from −40°C to 120°C suits harsh environments
• 6A contact rating enables moderate current switching
• Solder terminals allow straightforward PCB or wire connections
• Operating force of 203 g provides consistent actuation feel
• Mechanical life of 1 million cycles ensures long service intervals
• Temperature range from −40°C to 120°C suits harsh environments
Applications
• Suitable for limit detection in industrial automation equipment
• Ideal for control panels requiring Compact tactile switching
• Used with consumer appliances needing reliable small-form switches
• Can be used for position sensing in mechanical assemblies
• Ideal for control panels requiring Compact tactile switching
• Used with consumer appliances needing reliable small-form switches
• Can be used for position sensing in mechanical assemblies
What contact arrangement does it use and how does that affect wiring?
It employs a single-pole, normally-closed configuration which simplifies wiring for single-circuit break or make functions in control logic.
What materials contribute to its exterior durability?
The body is MADE from polybutylene terephthalate polyester which offers electrical insulation and resistance to common industrial stresses.
How should the switch be mounted to ensure correct electrical connection?
Use soldered connections on the Terminal pads to establish a low-resistance joint suitable for the 6A switching current.
Which approvals indicate suitability for regulated installations?
The component carries UL, ENEC, cUL, RoHS and CQC approvals, aligning it with multiple regional compliance requirements.
관련된 링크들
- Honeywell Technologies Pin Plunger Micro Switch, Solder Terminal, 100mA, 250 V ac, SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch, Solder Terminal, 100mA, 250 V ac, SPNO, IP00
- Honeywell Technologies Pin Plunger Micro Switch, Solder Terminal, 6A, 250 V ac, SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch, PCB Terminal Terminal, 100mA, 250 V ac, SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch, PCB Terminal Terminal, 6A, 250 V ac, SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch, Solder Terminal, 16A, 250 V, SPDT, IP00
- Honeywell Technologies Lever Micro Switch, Solder Terminal, 6A, 250 V ac, SPDT, IP00
- Honeywell Technologies Lever Micro Switch, Solder Terminal, 100mA, 250 V ac, SPDT, IP00