Cherry GENTIX SILENT 3 Button Wired Standard Mouse Black
- RS 제품 번호:
- 281-9320
- Distrelec 제품 번호:
- 301-97-836
- 제조사 부품 번호:
- JM-0310-2
- 제조업체:
- Cherry
Subtotal (1 unit)*
₩37,420.00
재고있음
- 56 개 단위 배송 준비 완료
- 추가로 2026년 11월 30일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩37,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 281-9320
- Distrelec 제품 번호:
- 301-97-836
- 제조사 부품 번호:
- JM-0310-2
- 제조업체:
- Cherry
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Cherry | |
| Model Number | GENTIX SILENT | |
| Product Type | Mouse | |
| Wired/Wireless | Wired | |
| Connection Type | Wire | |
| Mouse Type | Standard | |
| Operating System | Windows | |
| Mouse Buttons | 3 | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Length | 112mm | |
| Standards/Approvals | CE, CHINA RoHS, cTÜVus, FCC, GS, ICES-003 (Canada), UKCA | |
| Width | 68mm | |
| Height | 35mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Cherry | ||
Model Number GENTIX SILENT | ||
Product Type Mouse | ||
Wired/Wireless Wired | ||
Connection Type Wire | ||
Mouse Type Standard | ||
Operating System Windows | ||
Mouse Buttons 3 | ||
Scroll Wheel Yes | ||
Colour Black | ||
Length 112mm | ||
Standards/Approvals CE, CHINA RoHS, cTÜVus, FCC, GS, ICES-003 (Canada), UKCA | ||
Width 68mm | ||
Height 35mm | ||
제외
- COO (Country of Origin):
- CN
Cherry Mouse, 112mm Length, Black - JM-0310-2
This mouse is a wired pointing device designed for use with Windows systems, providing Basic cursor control and selection functions in desktop environments. It connects via a cable and offers a Compact profile suited to standard computing tasks.
Features and Benefits:
• Wired connection ensures consistent signal without pairing delays
• Three physical buttons Plus scroll wheel for navigational control
• Compatible with Windows operating systems for plug-and-play use
• Conforms to multiple safety and regulatory standards for compliance
• Black finish supports unobtrusive integration into workspaces
• Three physical buttons Plus scroll wheel for navigational control
• Compatible with Windows operating systems for plug-and-play use
• Conforms to multiple safety and regulatory standards for compliance
• Black finish supports unobtrusive integration into workspaces
Applications
• Suitable for everyday office productivity on Windows PCs
• Used with desktop computers in training rooms and labs
• Ideal for Basic data-entry and spreadsheet navigation tasks
• Can be used in call centres requiring predictable input devices
• Used with desktop computers in training rooms and labs
• Ideal for Basic data-entry and spreadsheet navigation tasks
• Can be used in call centres requiring predictable input devices
What are the physical form-factor dimensions?
The device measures 112 mm in length, 68 mm in width and 35 mm in height.
Which approvals indicate regulatory conformity?
It holds CE, China RoHS, cTÜVus, FCC, GS, ICES-003 (Canada) and UKCA approvals.
How many input controls are provided for user interaction?
There are three buttons Plus a dedicated scroll wheel for navigation.
What type of connection does it use and how does that affect setup?
It uses a wired connection, enabling immediate operation without wireless setup.
관련된 링크들
- Cherry Gentix 3 Button Wired Standard Optical Mouse Black
- Cherry GENTIX 3 Button Wired Standard Optical Mouse Grey
- Cherry GENTIX 4K 6 Button Wired Cherry Gentix 4K Optical Mouse Black
- Cherry GENTIX 3 Button Wired Symmetrical Optical Mouse Black
- Cherry MC 2000 3 Button Wired Standard Optical Mouse Grey
- Cherry MC 1000 3 Button Wired Standard Optical Mouse Grey
- Cherry MC 1000 3 Button Wired Standard Optical Mouse Black
- Cherry MC 2000 3 Button Wired Standard Optical Mouse Black