Hama EMW-500 6 Button Wireless Ergonomic Optical Mouse Black

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
238-0625
제조사 부품 번호:
182699
제조업체:
Hama
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hama

Model Number

EMW-500

Product Type

Mouse

Wired/Wireless

Wireless

Connection Type

RF

Mouse Type

Ergonomic

Operating System

Windows 10, Windows 7, Windows 8, Windows 11, Mac 10.10

Mouse Buttons

6

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Black

Mouse Tracking Technology

Optical

Length

115mm

Height

71mm

Standards/Approvals

RoHS

Width

86mm

COO (Country of Origin):
CN
The HAMA EMW-500 right handed(standard) wireless mouse prevents excessive strain and pain in the shoulder and wrist. High-resolution optical sensor ensures precise and smooth control of the mouse cursor. Browser buttons provide quick access to the forward/back functions in the Web browser for easy navigation. Storable USB receiver can be transported inside the mouse to save space. It has separate on/off switch allows for energy-saving use of the mouse.

Switchable sensitivity between 1000, 1400 and 1800 dpi

Rubberized surface ensures improved grip and comfort

Smart-Link technology for easy start-up

2.4 GHz radio technology for reliable, interference-free and fast signal transmission

Wireless range up to

관련된 링크들