Ceratech MOU-BIO100-BTRF-BL 3 Button Wireless Standard Optical Mouse Blue

Subtotal (1 unit)*

₩50,124.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩50,124.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
163-461
제조사 부품 번호:
MOU-BIO100-BTRF-BL
제조업체:
Ceratech
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ceratech

Product Type

Mouse

Model Number

MOU-BIO100-BTRF-BL

Wired/Wireless

Wireless

Connection Type

RF

Mouse Type

Standard

Operating System

Windows, Mac OS, Android

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Blue

Mouse Tracking Technology

Optical

Width

65mm

Standards/Approvals

CE, FCC, UKCA

Height

40mm

Length

115mm

COO (Country of Origin):
CN
The Ceratech Mouse BIO100 features all the same high spec features as the M100, but is made from our new signature wheatgrass Bioplastic. Now you can enjoy all the comfort and ease of an M100 mouse, with the added benefit of it being fully compostable and biodegradable. Contoured for universal comfort and engineered for smooth optical tracking, this mouse is a performer on a world stage.

RF and Bluetooth connection with RF dongle included

Full size contoured design engineered to fit perfectly in your hand

Ambidextrous layout perfect for right or left handed use

High resolution optical tracking technology with 800dpi

Easy glide feet on the bottom of the mouse

관련된 링크들