Ceratech MOU-BIO100-BL 3 Button Wired Standard Optical Mouse Blue

Subtotal (1 unit)*

₩31,500.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩31,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
162-389
제조사 부품 번호:
MOU-BIO100-BL
제조업체:
Ceratech
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ceratech

Model Number

MOU-BIO100-BL

Product Type

Mouse

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Standard

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Blue

Mouse Tracking Technology

Optical

Length

115mm

Height

40mm

Width

65mm

Standards/Approvals

RoHS, CE, UKCA

COO (Country of Origin):
CN
The Ceratech Mouse is an Accuratus Bioplastic M100 Mouse. This USB wired full size mouse with white biodegradable case and buttons. It features all the same high spec features as the M100, but is made from our new signature wheatgrass Bioplastic. Now you can enjoy all the comfort and ease of an M100 mouse, with the added benefit of it being fully compostable and biodegradable.

Full size contoured design engineered to fit perfectly in your hand

Ambidextrous layout perfect for right or left handed use

High resolution optical tracking technology with 800dpi

Tactile left and right mouse buttons with excellent feedback

Integrated scroll wheel with click for easy page navigation and computer use

Easy glide feet on the bottom of the mouse

관련된 링크들