Ceratech MOUNA-SIL-RFCBK 5 Button Wireless Standard Mouse Black

Subtotal (1 unit)*

₩152,940.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩152,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
163-374
제조사 부품 번호:
MOUNA-SIL-RFCBK
제조업체:
Ceratech
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ceratech

Product Type

Mouse

Model Number

MOUNA-SIL-RFCBK

Wired/Wireless

Wireless

Connection Type

RF

Mouse Type

Standard

Operating System

Linux, Windows 8, Windows XP 2000 ME NT, Mac, Windows 10, Windows 7

Mouse Buttons

5

Scroll Wheel

No

Colour

Black

Standards/Approvals

CE, JIS Z 2801:2001, RoHS

Width

68mm

Height

42mm

Length

158mm

COO (Country of Origin):
CN
The Ceratech Mouse is a Accuratus Accumed range of medical grade mouse. The range are specifically designed for environments which have to meet very high hygienic requirements such as hospitals, dental practices, cosmetic surgeries, doctors, vets, laboratories and in food and pharmaceutical production areas. Not only could these keyboards be used in hygienic areas, they would also be perfect in dusty, dirty and wet situations like workshops, boats and in vehicles.

RF 2.4GHz wireless connection

Full size mouse designed for left or right handed use

Shaped to fit comfortably in your hand for ease of use

Buttons have a tactile feel to allow for comfortable use

Easy to clean with a wet cloth or in water

관련된 링크들