Ceratech MOU-IMAGE-RF-BLK 3 Button Wireless Standard Optical Mouse Black

Subtotal (1 unit)*

₩27,742.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 06일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩27,742.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
163-563
제조사 부품 번호:
MOU-IMAGE-RF-BLK
제조업체:
Ceratech
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ceratech

Product Type

Mouse

Model Number

MOU-IMAGE-RF-BLK

Wired/Wireless

Wireless

Connection Type

RF

Mouse Type

Standard

Operating System

Windows, Linux, Mac OS

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black

Mouse Tracking Technology

Optical

Width

72mm

Length

105mm

Standards/Approvals

CE, FCC, UKCA

Height

40mm

COO (Country of Origin):
CN
The Ceratech Image RF mouse is designed to compliment the well established wired Image mice in exactly the same glossy colours but with no wires and a new slimline design. The Image RF blends style and precision into a mouse you can use on a daily basis. The Image mouse is perfect for both left or right handed people. It has a low profile one piece button assembly, giving the product an almost perfect balance.

Wireless 2.4Ghz plug and play connection

10 Metre wireless range

3 buttons with scroll wheel and DPI adjustment button

High quality optical sensor designed to work on most surfaces

Automatic power saving sleep mode

Sleek and modern piano glossy coloured design

관련된 링크들