3M Yes Metallic Tape, 12mm x 16.5 m, Copper

Subtotal (1 unit)*

₩81,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩81,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-1921
제조사 부품 번호:
7100116899
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Metallic Tape

Width

12mm

Thickness

12mm

Length

16.5m

Conductivity

Yes

Colour

Copper

Tensile Strength

20lb/in

Standards/Approvals

No

COO (Country of Origin):
US

3M Metallic Tape, 12mm Width, 16.5m Length - 7100116899


This metallic tape is a copper-faced, conductive adhesive product designed for electrical and electronic tasks where a conductive path or shielding is required. It provides a flexible, adhesive-backed copper solution suitable for industrial environments in automation, electronics, electrical and mechanical fields.

Features and Benefits:


• Conductive copper layer enables reliable electrical continuity
• 16.5 m roll length reduces frequent replenishment
• 12mm width fits narrow traces and tight spaces
• 12mm thickness offers robust foil handling
• 20 lb/in tensile strength resists tearing during application
• Adhesive backing supports earthing and secure placement

Applications


• Suitable for EMI shielding on sensitive assemblies
• Ideal for earthing connections in electrical cabinets
• Used for repairs on PCB copper traces in confined areas
• Can be used for solderable joins and cable splicing
• Used with enclosures to create conductive gaskets or Seals

How does the tape perform under mechanical stress?


The material exhibits a tensile strength of 20 lb/in which provides resistance to elongation and tearing during manual application and routing.

Is the tape conductive through its thickness or only across the surface?


The copper-faced construction provides conductive continuity across the foil surface and through the bonded layer for effective electrical contact.

What are the roll and handling dimensions relevant for stocking?


The product is supplied as a continuous length of 16.5 m on a roll with a nominal width of 12mm to suit small-scale and repetitive tasks.

Can the tape be used where soldering is required?


The copper foil design permits solderable joints where appropriate soldering technique is applied.

관련된 링크들