대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩291,700.00
재고있음
- 추가로 2026년 9월 14일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 5 | ₩291,700.00 |
| 6 - 29 | ₩280,040.00 |
| 30 + | ₩230,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 873-2487
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 600mm | |
| Material | Brass | |
| Width | 300mm | |
| Thickness | 1.2mm | |
| Density | 8.44g/cm³ | |
| Perforated/Solid | Solid | |
| Hardness | 55 to 180 HV | |
| Standards/Approvals | RoHS | |
| Colour | Yellow | |
| Thermal Conductivity | 116W/mK | |
| Adhesive Backing | No | |
| Tensile Strength | 550MPa | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Metal Sheet | ||
Length 600mm | ||
Material Brass | ||
Width 300mm | ||
Thickness 1.2mm | ||
Density 8.44g/cm³ | ||
Perforated/Solid Solid | ||
Hardness 55 to 180 HV | ||
Standards/Approvals RoHS | ||
Colour Yellow | ||
Thermal Conductivity 116W/mK | ||
Adhesive Backing No | ||
Tensile Strength 550MPa | ||
RS PRO Brass Sheet, 600 mm x 300 mm x 1.2 mm
This RS PRO brass sheet boasts exceptional malleability and bending properties, making it easy to cast and work with. It's suited to a diverse range of tasks, from interior design to sign-making and forging. You'll typically find it in home and industrial environments including art studios, factories and labs.
This yellow-hued sheet is made from CZ108/CW508L-grade brass, which means it's an alpha alloy containing 37% zinc. This makes it tougher and stronger than standard brass, with a hardness of 55 to 180 HV (Vickers Hardness) and a tensile strength of 300 to 550 Mpa (megapascals).
The sheet has a thermal conductivity of 116 W/mK (Watts per metre-Kelvin) so it's a good conductor of heat, making it easier to mould and reshape. You can place it behind radiators and use it in air-conditioning units, as well as in decorative applications like kitchen splashbacks.
Features and Benefits
• No adhesive backing
• Yellow colour
• Density of 8.44 g/cm³
• Solid form
• Hardness of 55 to 180 HV
• Dimensions of 600 (L) x 300 (W) x 1.2 mm (D)
• Brass material
• CW508L/CZ108-grade material
• Tensile strength of 300 to 550 Mpa
• Thermal conductivity of 116 W/mK
• Thickness of 1.2 mm
The RS Pro Brass sheet in yellow colour, measures 600 x 300 x 1.2 mm and is perforated with CW508L/CZ108 material grade. This brass sheet features a tensile strength of 300-550 MPa.
Material grade: CW508L/CZ108
Hardness: 55 to 180 HV
관련된 링크들
- RS PRO Metal Sheet 600 mm x 300mm, 1.6 mm Thick
- RS PRO Metal Sheet 600 mm x 300mm, 0.45 mm Thick
- RS PRO Metal Sheet 600 mm x 300mm, 0.7 mm Thick
- RS PRO Metal Sheet 600 mm x 300mm, 0.9 mm Thick
- RS PRO Metal Sheet 600 mm x 600mm, 10 mm Thick
- RS PRO Metal Sheet 600 mm x 600mm, 6 mm Thick
- RS PRO Metal Sheet 600 mm x 600mm, 15 mm Thick
- RS PRO Metal Sheet 300 mm x 300mm, 1 mm Thick