RS PRO Metal Sheet 600 mm x 600mm, 10 mm Thick
- RS 제품 번호:
- 778-1664
- Distrelec 제품 번호:
- 304-19-732
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩149,640.00
재고있음
- 추가로 2026년 9월 14일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩149,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 778-1664
- Distrelec 제품 번호:
- 304-19-732
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 600mm | |
| Material | Aluminium | |
| Width | 600mm | |
| Thickness | 10mm | |
| Standards/Approvals | No | |
| Suitability | Shelters, Facade Cladding, Balconies, Roofing, Artistic Ceilings | |
| Colour | White | |
| Adhesive Backing | No | |
| Thermal Conductivity | 1.35W/mK | |
| Tensile Strength | 125N/mm² | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Metal Sheet | ||
Length 600mm | ||
Material Aluminium | ||
Width 600mm | ||
Thickness 10mm | ||
Standards/Approvals No | ||
Suitability Shelters, Facade Cladding, Balconies, Roofing, Artistic Ceilings | ||
Colour White | ||
Adhesive Backing No | ||
Thermal Conductivity 1.35W/mK | ||
Tensile Strength 125N/mm² | ||
- COO (Country of Origin):
- DE
RS PRO Aluminium Honeycomb Panels
A tough and resilient lightweight Aluminium sandwich panel. The Aluminium panel consists of 2 Aluminium sheets with an Aluminium honeycomb centre layer providing a strong and lightweight panel with a high level of rigidity.;The honeycomb composite panels boast a host of advantages over standard sandwhich panels including a high level of resistance to temperature fluctuations and sound insulation due to hexagon structure preventing any airflow, and corrosion resistance thanks to the Peraluman alloys and high grade Polyester lacquering on both sides of the panel. ;Suited for both decorative and a wide range of functional applications including:
Sound insulation
Marine applications
Aviation industry
Transport trucks and lorries
Buses and trains
Elevators
Architectural industries
Cladding
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
관련된 링크들
- RS PRO Metal Sheet 1200 mm x 1200mm, 20 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 10 mm Thick
- RS PRO Composite Sheet 1.2 m x 1200mm, 3 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
- RS PRO Metal Sheet 1000 mm x 25mm, 25 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick