Infineon MEMS Oscillator, 4-Pin TLGA IM68A130V01XTMA1
- RS 제품 번호:
- 273-2762
- 제조사 부품 번호:
- IM68A130V01XTMA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 ₩76,000.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩253,020.00
일시적 품절
- 2027년 3월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 45 | ₩50,604.00 | ₩253,020.00 | - |
| 50 - 495 | ₩49,084.00 | ₩245,420.00 | ₩76,000.00 |
| 500 - 995 | ₩48,100.00 | ₩240,500.00 | ₩1,252,000.00 |
| 1000 - 2495 | ₩47,144.00 | ₩235,720.00 | ₩3,460,000.00 |
| 2500 + | ₩46,196.00 | ₩230,980.00 | ₩11,020,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 273-2762
- 제조사 부품 번호:
- IM68A130V01XTMA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | MEMS Oscillator | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Output Level | -38 dBV/Pa | |
| Package Type | TLGA | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.35mm | |
| Minimum Operating Supply Voltage | 2.4V | |
| Width | 2.5mm | |
| Height | 0.98mm | |
| Series | IM68A130 | |
| Standards/Approvals | IEC 60747 and 60749 or alternatively JEDEC47/20/22 | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type MEMS Oscillator | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Output Level -38 dBV/Pa | ||
Package Type TLGA | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.35mm | ||
Minimum Operating Supply Voltage 2.4V | ||
Width 2.5mm | ||
Height 0.98mm | ||
Series IM68A130 | ||
Standards/Approvals IEC 60747 and 60749 or alternatively JEDEC47/20/22 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon MEMS Oscillator, 3.35mm Length, Surface Mount - IM68A130V01XTMA1
This MEMS oscillator is a high-performance device engineered for applications demanding precision and reliability. Utilising advanced MEMS technology, it provides consistent performance across a range of operating conditions, making it a preferred choice in electronic circuits. It ensures stable frequency output while maintaining low power consumption, meeting the requirements of the automation and electronics sectors.
Features & Benefits
• Surface mount design for easy integration into compact systems
• Temperature tolerance from -40°C to +85°C for reliability under various conditions
• Compact size enhances usability in constrained environments
• Low-frequency roll-off suitable for high-fidelity audio applications
• Advanced calibration algorithm reduces sensitivity tolerances
Applications
• Integration into Active Noise Cancellation headphones for improved sound quality
• Utilisation in smartphones and mobile devices for enhanced audio and voice recognition
• Employment in smart speakers and home automation for accurate voice command processing
• Suitable for high-quality audio capturing in cameras and conference systems
• Application in industrial monitoring systems for audio pattern detection
What is the benefit of the low-frequency roll-off feature?
The low-frequency roll-off at 10Hz improves audio clarity by filtering out unnecessary low-frequency noise, which is vital in noise cancellation applications.
How does the temperature range affect performance?
The extensive operating temperature range of -40°C to +85°C guarantees the oscillator functions consistently under various environmental conditions, making it adaptable for diverse applications.
Can it be used in battery-powered devices?
Yes, its low power consumption of 110μA under normal operating conditions is ideal for battery-operated devices, prolonging usage time without compromising performance.
What is the significance of the surface mount design?
The surface mount design allows for straightforward integration into compact electronic systems, conserving valuable board space while ensuring a secure connection.
How is the sensitivity of this device maintained during operation?
The device uses an advanced calibration algorithm to ensure that sensitivity remains consistent with minimal deviation, even across varying operational conditions.
관련된 링크들
- Infineon MEMS Oscillator, 4-Pin TLGA IM68A130V01XTMA1
- Infineon MEMS Oscillator, 5-Pin TLGA IM69D128SV01XTMA1
- Infineon 4-Pin Sound Sensor, Omni-Directional, Surface, Analog Output, TLGA 2.4 V 3.6V
- Infineon Evaluation Board Microphone Sensor Evaluation Board for XENSIV MEMS IM69D130
- Infineon IM70D122V01XTMA1 Dynamic Microphone
- Infineon 5-Pin Microphone, Omni-Directional, Surface, Digital Output, TLGA 1.62 V 3.6V
- Infineon 5-Pin Sound Sensor, Omni-Directional, Surface, Digital Output, PG-TLGA-5-6 1.62 V 3.6V
- Infineon Flex Evaluation Kit Microphone Sensor Evaluation Board for IM69D130 IM69D130