Amphenol Communications Solutions 500 μm Pitch 262 Way, Right Angle Surface Mount DDR5 DIMM Socket ,250V ac, 500mA
- RS 제품 번호:
- 263-3695
- 제조사 부품 번호:
- 10162981-002RHLF
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 200 units)*
₩4,926,400.00
일시적 품절
- 2027년 2월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 200 + | ₩24,632.00 | ₩4,926,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-3695
- 제조사 부품 번호:
- 10162981-002RHLF
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Memory Socket Type | DIMM | |
| Product Type | DIMM Socket | |
| Insertion/Removal Method | Latched | |
| Orientation | Right Angle | |
| Current | 500mA | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Number of Contacts | 262 | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Housing Material | Liquid Crystal Polymer | |
| SDRAM Type | DDR5 | |
| Minimum Operating Temperature | -40°C | |
| Latching | Yes | |
| Maximum Operating Temperature | 85°C | |
| Maximum Contact Resistance | 1mΩ | |
| Standards/Approvals | RoHS | |
| Voltage | 250V ac | |
| Series | 10162981 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Memory Socket Type DIMM | ||
Product Type DIMM Socket | ||
Insertion/Removal Method Latched | ||
Orientation Right Angle | ||
Current 500mA | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Number of Contacts 262 | ||
Pitch 500μm | ||
Mount Type Surface | ||
Housing Material Liquid Crystal Polymer | ||
SDRAM Type DDR5 | ||
Minimum Operating Temperature -40°C | ||
Latching Yes | ||
Maximum Operating Temperature 85°C | ||
Maximum Contact Resistance 1mΩ | ||
Standards/Approvals RoHS | ||
Voltage 250V ac | ||
Series 10162981 | ||
- COO (Country of Origin):
- CN
The Amphenol DDR5 SO-DIMM connectors deliver high speed and bandwidth. Being half the size of regular DIMMs, it consume lower power and promote better thermal management.
Withstands high temperature IR flow
LCP, halogen free, housing material
관련된 링크들
- Amphenol Communications Solutions 0.5 mm Pitch 262 Way, Right Angle Surface Mount DDR5 DIMM Socket ,250V ac, 500mA
- Amphenol Communications Solutions 0.5 mm Pitch 262 Way, Straight, Vertical Surface Mount DDR5 DIMM Socket ,250V ac,
- TE Connectivity 0.6 mm Pitch 200 Way, Right Angle Surface Mount DDR1 DIMM Socket ,2.5V
- Molex 0.85 mm Pitch 288 Way, Straight Surface Mount DDR4 DIMM Socket
- TE Connectivity 0.6 mm Pitch 204 Way, Right Angle Board Mount DDR3 DIMM Socket ,1.5V, 5A
- TE Connectivity 0.6 mm Pitch 200 Way, Right Angle Surface Mount DDR2 DIMM Socket ,1.8V
- TE Connectivity 0.8 mm Pitch 144 Way, Right Angle Surface Mount DDR3 DIMM Socket ,3.3V
- TE Connectivity 0.8 mm Pitch 144 Way, Right Angle Board Mount DDR2 DIMM Socket ,1.8V