MikroElektronika MIKROE-1819 Development Board for DS2401 (Silicon serial number IC, Analog Devices/Maxim) for MikroBus

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩19,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩19,720.00
5 +₩19,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-0708
제조사 부품 번호:
MIKROE-1819
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

Product Type

Memory Development Kit

Memory Size

64bit

Kit Classification

Development Board

For Use With

MikroBus

Featured Device

DS2401 (Silicon serial number IC, Analog Devices/Maxim)

Interface Type

1 Wire

Standards/Approvals

RoHS Compliant

UNIQUE ID click mikroBUS™


UNIQUE ID click is a mikroBUS add-on board for providing a unique electronic registration number. It features the Maxim DS2401, Silicon Serial Number. It consists of a unique, factory-lasered 64-bit ROM with a 48-bit Serial Number, an 8-bit CRC (Cyclic Redundancy Check), and an 8-bit Family Code for communications requirements.

1-Wire bus interface on mikroBUS socket

Interface pin selection on the mikroBUS socket with a jumper

3.3 V (default) or 5 V power supply on mikroBUS socket

Dimensions 28.6 x 25.4 mm

Click mikroBUS Boards


MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!

Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Note

Click board comes with the header strips soldered.

관련된 링크들