3M, 2900 8 Way Right Angle Push-Push MicroSD Memory Card Connector, Solder

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩37,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 790 개 단위 배송 준비 완료
  • 추가로 2026년 11월 12일 부터 3,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
5 - 120₩7,436.00₩37,180.00
125 - 370₩7,216.00₩36,080.00
375 - 995₩6,992.00₩34,960.00
1000 - 1995₩6,840.00₩34,200.00
2000 +₩6,700.00₩33,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
212-799
제조사 부품 번호:
2908-05WB-MG
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Card Type

MicroSD

Product Type

Memory Card Connector

Insertion/Removal Method

Push-Push

Gender

Male

Number of Contacts

8

Number of Rows

1

Pitch

1.1mm

Orientation

Right Angle

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Type

Solder

Housing Material

Thermoplastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

2900

COO (Country of Origin):
MY

3M Memory Card Connector, Male, Surface Mount - 2908-05WB-MG


Connect MicroSD cards to your PBC with this memory card connector from 3M. As it accepts cards up to 0.8mm thick, it's a versatile option. The smooth push-push eject mechanism makes it easy to swap cards quickly. The mechanism also prevents cards from flying out when ejected, meaning they won't get lost or damaged. Compact dimensions of 14 (L) x 1.85 (W) x 15.2mm (D) save space in your system.

• Gold over nickel-plated copper alloy contacts provide high conductivity for faithful data transfer

• Solder terminations help you make strong and durable connections

• Operating temperature range of -25°C to +85°C makes it suitable for use in harsh environments

Applications


• Digital photography

• Data communication

• Portable audio players

What's a micro SD card?


The micro SD card is the smallest-format flash memory card in the consumer market. It measures 15 (L) x 11mm (W).

Card connector micro-SD


1.85 mm low profile height

Small size of 14.0 mm x 14.2 mm footprint

Smooth push–push eject mechanism

Card is retained when mated

Card polarization

Will accept a card thickness of 0.8 mm

Mechanism prevents card from flying out upon ejection

Card detection indicator

Metal–shielded cover

microSD™ specification compliant

RoHS* compliant

Memory Card Connectors


관련된 링크들