Elma 8 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
241-2340
제조사 부품 번호:
E33-ST622-M01T
제조업체:
Elma
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Elma

Pulses Per Revolution

8

Shaft Style

Slotted

Shaft Diameter

6 mm

Encoder Reading

2 bit Quadrature

Encoder Signal

Digital Square Wave

The Elma type E33 Encoder has a resolution of 16 detent positions and includes a pushbutton function that is activated with a 6N push force. This variation also includes horizontal mounting and is environmentally sealed to IP68 on both the shaft and front panel.

Standard resolution 16 or 32 detent
Rotational life is up to 1,000,000 revolutions
No detent up to 4.5 Ncm switching torque (remains consistent over lifetime)
Gold plated contacts
Robust metal housing with metal shaft
Optional front panel sealing IP68
Operating temperature range is -40 to +85°C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


관련된 링크들