RS Better World

Schneider Electric, ComPact NSX, ComPacT NSX100F Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 36 kA, Fixed

Subtotal (1 unit)*

₩1,438,490.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 06일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,438,490.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
254-6284
제조사 부품 번호:
C10F32D100
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact NSX

Series

ComPacT NSX100F

Number of Poles

3

Current Rating

100A

Breaking Capacity

36kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Height

161mm

Width

105mm

Depth

86mm

Standards/Approvals

EN/IEC 60947-2

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Tripping Characteristics

LSoI

Tripping Mechanism

Electronic

COO (Country of Origin):
FR

MCCBs


The Schneider Electrics ComPacT NSX series is a complete fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The operational voltage is 690VAC 50/60Hz.TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. This NSX version comes with a variety of optional functions and accessories.

Schneider Electric green signature style for the entire ComPacT range

Estimated 40% reduction of wiring time for panel builders

Experience easier installation thanks to a new ergonomic front-plate design

Gain the confidence that all auxiliaries are on the right spot, and check that you have the right coil rating

Ergonomic new toggle for easier breaker manual operation

Environmental performance of the product

관련된 링크들