RS Better World
Schneider Electric, ComPact NSX, ComPacT NSX250F Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 36 kA, Fixed
- RS 제품 번호:
- 254-6358
- 제조사 부품 번호:
- C25F4
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩2,229,612.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,229,612.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 254-6358
- 제조사 부품 번호:
- C25F4
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Range | ComPact NSX | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX250F | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 440V | |
| Mount Type | Fixed | |
| Terminal Type | Front | |
| Standards/Approvals | UL 508, EN/IEC 60947-2 | |
| Width | 140mm | |
| Depth | 86mm | |
| Height | 161mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Reset Actuator Type | Toggle Switch | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Range ComPact NSX | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX250F | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 440V | ||
Mount Type Fixed | ||
Terminal Type Front | ||
Standards/Approvals UL 508, EN/IEC 60947-2 | ||
Width 140mm | ||
Depth 86mm | ||
Height 161mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
Schneider Electric ComPacT NSX250F Series MCCB, 250A Current Rating , 4 Poles - C25F4
This MCCB is a high-performance industrial circuit breaker designed specifically for versatile electrical protection. It belongs to the renowned ComPacT NSX range, featuring a robust four-pole configuration. With a current rating of 250 A and a rated AC voltage of 440V, this fixed mounting MCCB guarantees maximum reliability in demanding environments. Its Compact dimensions, measuring 140mm in width and 86mm in depth, make it suitable for various installations.
Features & Benefits
• Delivers a current rating of 250 A for substantial load handling
• 4 pole MCCB provides enhanced circuit control and safety
• High breaking capacity of 35kA ensures reliable fault interruption
• Designed for fixed mounting to simplify installation processes
• Complies with substantial MCCB specifications for industrial standards
• 4 pole MCCB provides enhanced circuit control and safety
• High breaking capacity of 35kA ensures reliable fault interruption
• Designed for fixed mounting to simplify installation processes
• Complies with substantial MCCB specifications for industrial standards
Applications
• Utilised in power distribution systems to protect critical circuits
• Ideal for automation systems requiring high performance circuit protection
• Employed in various industrial settings for reliable electrical safety
• Functions well in mechanical and electronic equipment
• Ideal for automation systems requiring high performance circuit protection
• Employed in various industrial settings for reliable electrical safety
• Functions well in mechanical and electronic equipment
What makes the circuit breaker suitable for high-load applications?
The Ability to handle a current rating of 250 A allows it to support significant electrical loads without compromising performance or safety.
How does its breaking capacity contribute to system reliability?
A breaking capacity of 35kA at maximum voltage ensures it can effectively interrupt faults, providing essential protection to the broader electrical system.
What mounting style is available with this circuit breaker?
This product is designed for fixed mounting, enabling straightforward installation in various configurations without additional support.
What voltage level is optimal for this circuit breakers operation?
It operates seamlessly at a rated AC voltage of 440V, making it suitable for numerous industrial applications where this voltage is standard.
What type of environments can benefit from using this circuit breaker?
It is particularly effective in demanding industrial environments that require dependable electrical protection devices for automation, electronics, and mechanical systems.
관련된 링크들
- Schneider Electric, ComPact NSX, ComPacT NSX250F Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 36 kA, Fixed
- Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 36 kA, Fixed
- Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 36 kA, Fixed
- Schneider Electric, ComPact NSX, ComPacT NSX160F Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 36 kA, Fixed
- Schneider Electric, ComPact New Generation, ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A, Fixed
- Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A, Fixed
- Schneider Electric, ComPact NSX100F, ComPacT NSX Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 36 kA, Fixed
- Schneider Electric, ComPact NSX, ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 36 kA, Fixed