ABB, Tmax XT, 1SDA06 Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

₩588,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩588,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-7283
제조사 부품 번호:
1SDA067415R1 XT1N 160 TMD 80A FF
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Range

Tmax XT

Product Type

Molded Case Circuit Breaker

Series

1SDA06

Number of Poles

3

Current Rating

80A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Screw

Width

76.2mm

Standards/Approvals

IEC

Depth

70mm

Height

130mm

Break Time

Instantaneous

COO (Country of Origin):
IT

ABB 1SDA06 Series MCCB, 80A Current Rating, 65kA Breaking Capacity - 1SDA067415R1 XT1N 160 TMD 80A FF


This MCCB is a robust circuit protection solution with a current rating of 80A and a high breaking capacity of 65kA at a rated AC voltage of 690V. Designed for fixed mounting, it measures 70mm in length, 76.2mm in width, and 70mm in depth, making it suitable for various applications in electrical installations.

Features & Benefits


• Delivers reliable circuit protection with a breaking capacity of 65kA

• Capable of handling up to 80A of continuous current

• Designed as a 3-pole MCCB to accommodate three-phase systems

• Features Type N tripping characteristics for precise operation

• Equipped with a toggle switch for straightforward reset actions

• Secure bolt terminal contacts ensure stable electrical connections

Applications


• Ideal for automation and control panels

• Suitable for integration in electrical distribution boards

• Recommended for machinery and equipment protection

What makes the breaking capacity of this circuit breaker advantageous?


The 65kA breaking capacity allows it to handle significant fault currents, ensuring protection against potential overcurrents that can cause equipment damage or fire hazards.

How does the Type N tripping characteristic enhance performance?


Type N tripping characteristics provide selective discrimination, allowing the circuit breaker to trip only in fault conditions while maintaining functionality in unaffected circuits, thus preventing unnecessary downtime.

In what environments can this device be effectively installed?


It is ideally suited for installation within fixed mounting setups in commercial and industrial environments, where reliable circuit protection is essential for safety and operational efficiency.

How does the toggle switch facilitate ease of use?


The toggle switch enables quick resetting after a trip, reducing downtime and simplifying maintenance for users who need to restore power promptly after addressing any underlying issues.

관련된 링크들