Eaton, Moeller Series NZM, NZM Molded Case Circuit Breaker 3-Pole
- RS 제품 번호:
- 254-019
- 제조사 부품 번호:
- 266691 NZM4-XR24-30DC
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩4,779,320.00
제조사가 재고 비축중
- 2026년 11월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,779,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-019
- 제조사 부품 번호:
- 266691 NZM4-XR24-30DC
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Range | Moeller Series NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Rated AC Voltage | 790V ac | |
| Depth | 189mm | |
| Height | 202mm | |
| Width | 210mm | |
| Standards/Approvals | ULCSA IEC RoHS UL (Category Control Number DIHS) IEC60947 CE UL (File . E14005) UL CSA (File . 086) CSAC. . 509 CSA CSA (Class . 14701) UL489 | |
| Break Time | 3000 ms | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Range Moeller Series NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Rated AC Voltage 790V ac | ||
Depth 189mm | ||
Height 202mm | ||
Width 210mm | ||
Standards/Approvals ULCSA IEC RoHS UL (Category Control Number DIHS) IEC60947 CE UL (File . E14005) UL CSA (File . 086) CSAC. . 509 CSA CSA (Class . 14701) UL489 | ||
Break Time 3000 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a state-of-the-art moulded case circuit breaker designed for reliable remote operation within industrial applications. Incorporating cutting-edge technology, it ensures effective control in challenging environments, accommodating voltages from 24 to 30 V DC. The NZM4-XR offers a robust solution with a three-pole or four-pole configuration, enabling versatility and enhancing system performance. With its exceptional build quality and compliance with international standards like IEC and UL, this circuit breaker guarantees a secure and uninterrupted power supply. Furthermore, its user-centric design simplifies installation and maintenance, making it an ideal choice for professionals seeking a dependable electrical component that marries functionality and safety. Experience peace of mind with a product that embodies Eaton's commitment to engineering excellence and innovation.
Remote operation capability enhances efficiency in electrical control systems
Engineered for use in diverse industrial environments with high reliability
Features a swift breaking time of 3000 ms, ensuring rapid response to faults
Accommodates a high volume of operations, boasting a lifespan of up to 10,000 operations
Supports various conductor sizes, facilitating flexible installation options
Resistant to electromagnetic interference, making it suitable for critical applications
Meets stringent safety standards, ensuring peace of mind for users
The motor drive switch design optimises operational control and precision
Compact dimensions make it easy to integrate into existing setups without extensive modifications
Environmentally friendly with RoHS compliance to reduce hazardous substances
관련된 링크들
- Eaton, Moeller Series NZM, NZM Molded Case Circuit Breaker 3-Pole
- Eaton, NZM, Eaton Moeller Molded Case Circuit Breaker 3-Pole, Fixed
- Eaton, NZM, Eaton Moeller Molded Case Circuit Breaker 3-Pole 16A, Fixed
- Eaton, NZM, Eaton Moeller Molded Case Circuit Breaker 3-Pole, Breaking Capacity 200 kA, Fixed
- Eaton, NZM, Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A, Breaking Capacity 5 kA, Fixed
- Eaton, NZM, Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 2.4A, Breaking Capacity 25 kA, Fixed
- Eaton, Moeller Series NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed
- Eaton, NZM, Eaton Moeller Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 7.5 kA, Fixed, DIN Rail