Eaton, Moeller Series NZM, NZM Molded Case Circuit Breaker 3-Pole
- RS 제품 번호:
- 254-017
- 제조사 부품 번호:
- 266684 NZM4-XR110-130AC
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩4,779,320.00
제조사가 재고 비축중
- 2026년 11월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,779,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-017
- 제조사 부품 번호:
- 266684 NZM4-XR110-130AC
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | Moeller Series NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Rated AC Voltage | 130V ac | |
| Standards/Approvals | ULCSA IEC RoHS UL (Category Control Number DIHS) IEC60947 CE UL (File . E14005) UL CSA (File . 086) CSAC. . 509 CSA CSA (Class . 14701) UL489 | |
| Width | 210mm | |
| Height | 202mm | |
| Depth | 189mm | |
| Break Time | 3000 ms | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range Moeller Series NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Rated AC Voltage 130V ac | ||
Standards/Approvals ULCSA IEC RoHS UL (Category Control Number DIHS) IEC60947 CE UL (File . E14005) UL CSA (File . 086) CSAC. . 509 CSA CSA (Class . 14701) UL489 | ||
Width 210mm | ||
Height 202mm | ||
Depth 189mm | ||
Break Time 3000 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series remote operator is a robust solution designed specifically for the efficient management of electrical circuits. With a voltage rating of 110-130VAC, it seamlessly integrates with size 4 molded case circuit breakers, ensuring reliability and safety in various applications. This product is crafted to not only meet but exceed industry standards, making it an indispensable asset for panel builders and electrical engineers alike. Its sleek design and superior functionality are bolstered by comprehensive technical specifications that showcase its commitment to quality. The remote operator features advanced management capabilities, ensuring that both operation and maintenance are smooth and efficient. Whether for industrial or commercial environments, this device exemplifies innovative engineering tailored for modern requirements.
Designed for seamless integration with size 4 circuit breakers
Incorporates advanced management features for enhanced operational efficiency
Certified under multiple international standards for guaranteed safety
Offers mechanical lifespan of up to 10,000 operations for durability
Features a rapid response time with 3000 ms breaking time
Optimised for a variety of applications with motor drive switch technology
Provides flexibility with a terminal capacity accommodating various conductor sizes
Employs a compact design to maximise space utilization within panels
관련된 링크들
- Eaton, Moeller Series NZM, NZM Molded Case Circuit Breaker 3-Pole
- Eaton, NZM, Eaton Moeller Molded Case Circuit Breaker 3-Pole 16A, Fixed
- Eaton, NZM, Eaton Moeller Molded Case Circuit Breaker 3-Pole, Breaking Capacity 200 kA, Fixed
- Eaton, NZM, Eaton Moeller Molded Case Circuit Breaker 3-Pole, Fixed
- Eaton, NZM, Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A, Breaking Capacity 5 kA, Fixed
- Eaton, NZM, Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 2.4A, Breaking Capacity 25 kA, Fixed
- Eaton, Moeller Series NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed
- Eaton, NZM, Eaton Moeller Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 7.5 kA, Fixed, DIN Rail