Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

₩12,519,465.20

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 5월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩12,519,465.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-569
제조사 부품 번호:
3VA6580-6JT36-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

800A

Breaking Capacity

65kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Height

328mm

Width

210mm

Depth

120mm

Tripping Characteristics

Type S, Type L, Type I

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed to ensure optimal protection and reliability for electrical applications. Engineered with state of the art technology this circuit breaker offers exceptional performance in a range of environments making it suitable for industrial and commercial setups alike. Its versatile design includes options for adjustable settings allowing for tailored protection according to specific needs.

Offers adjustable settings for custom protection levels

IP40 protection class ensures reliability against environmental factors

High mechanical service life of up to 10000 cycles

Available features for ground fault monitoring improve safety

Suitable for a wide range of operational voltages

Easily integrates into existing electrical systems

Supports high short circuit breaking capacities for increased safety

관련된 링크들