ABB SMISSLINE TP S400M Miniature Circuit Breaker, 2-Pole, 32A, Type C, 415V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

₩191,340.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩191,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
246-2578
제조사 부품 번호:
2CCS572001R0324
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Breaking Capacity

15kA

Range

SMISSLINE TP

Series

S400M

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

36mm

Depth

82mm

Height

91mm

Tripping Mechanism

Electromechanic, Thermal

Reset Actuator Type

I/O Actuator

COO (Country of Origin):
CH

ABB S400M Series Miniature Circuit Breaker, 32A Current, 415V Rated AC Voltage - 2CCS572001R0324


This miniature circuit breaker is designed to protect electrical circuits against overloads and short circuits in commercial installations. It operates within a low-voltage AC system and provides two-pole protection with a Type C tripping characteristic suitable for moderate inrush currents. The device is built to meet relevant IEC/EN standards for circuit-breaker performance and safe operation.

Features and Benefits:


• 15kA breaking capacity limits fault energy and equipment damage
• Type C tripping characteristic handles motor and lighting inrush
• Electromechanical thermal tripping gives combined overload and short-circuit protection
• Screw Terminal connection ensures secure conductor retention
• Reset I/O actuator allows clear manual switch position indication

Applications


• Suitable for distribution boards in commercial buildings
• Used for protecting small motors and lighting circuits
• Ideal for paired-phase protection in single-phase systems
• Can be used in installations requiring recognised international standards compliance
• Suitable for retrofit into existing two-module switchgear arrangements

What poles does it provide and how are they arranged?


It provides two poles for simultaneous disconnection of both live conductors in a circuit.

What environmental protection does it offer for wiring ingress?


The enclosure rating is IP20, providing protection against finger access and solid objects.

What standards underpin its electrical design and testing?


It is designed and tested to IEC/EN 60898-1 and IEC/EN 60947-2 specifications.

How does the tripping system respond to sustained overloads?


The thermal element responds to prolonged overloads by heating and releasing the trip mechanism.

What physical width does it occupy on a mounting rail?


The product occupies 36mm of modular panel or rail width.

관련된 링크들