RS PRO Amber High Temperature Masking Tape 19mm x 33 m
- RS 제품 번호:
- 279-6663
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩31,800.00
재고있음
- 추가로 2026년 10월 05일 부터 120 개 단위 배송
- 추가로 2026년 12월 23일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩31,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 279-6663
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | High Temperature Masking Tape | |
| Backing Material | Polyimide Film | |
| Adhesive Material | Silicone | |
| Width | 19mm | |
| Length | 33m | |
| Thickness | 0.07mm | |
| Trade Name | RS PRO | |
| Adhesion Strength | 2.7N/cm | |
| Colour | Amber | |
| Maximum Operating Temperature | 230°C | |
| Standards/Approvals | No | |
| Tensile Strength | 40N/cm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type High Temperature Masking Tape | ||
Backing Material Polyimide Film | ||
Adhesive Material Silicone | ||
Width 19mm | ||
Length 33m | ||
Thickness 0.07mm | ||
Trade Name RS PRO | ||
Adhesion Strength 2.7N/cm | ||
Colour Amber | ||
Maximum Operating Temperature 230°C | ||
Standards/Approvals No | ||
Tensile Strength 40N/cm | ||
- COO (Country of Origin):
- CN
RS PRO High Temperature Masking Tape, 19 mm Width
This high temperature masking tape is designed for use in demanding environments, such as masking printed circuit boards during wave solder or solder dip processes. It offers excellent dielectric insulation properties, high heat resistance, and solvent resistance, making it ideal for maintaining dimensional stability and electrical integrity across a wide temperature range.
Features and Benefits
High heat resistance: Ensures performance in extreme temperatures
Excellent solvent resistance: Maintains integrity when exposed to chemicals
Neither corrosive nor ozone depleting: Environmentally friendly and safe for sensitive applications
1.3 length: Suitable for various industrial needs
Applications
Printed circuit board masking
Solder wave masking
Electrical insulation
Additional Information
Backing Material: Polyimide Film
Adhesive Material: Silicone
Colour: Amber
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Amber RS PRO High Temperature Masking Tape 33 m
- RS PRO Amber RS PRO High Temperature Masking Tape 15mm x 33 m
- RS PRO Amber RS PRO High Temperature Masking Tape 6mm x 33 m
- RS PRO Amber RS PRO High Temperature Masking Tape 9mm x 33 m
- RS PRO Amber RS PRO High Temperature Masking Tape 12mm x 33 m
- RS PRO Amber RS PRO High Temperature Masking Tape 10mm x 33 m
- RS PRO Amber RS PRO High Temperature Masking Tape 14mm x 33 m
- RS PRO Amber RS PRO High Temperature Masking Tape 20mm x 33 m